Power Film Capacitors:

3개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1385571

RoHS

Each
1+
₩8,258
10+
₩6,779
50+
₩6,557
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
5%
Snubber
Through Hole
250V
630V
PC Pin
980V/µs
-
-
-
21mm
44mm
-
MKP1845 Series
-55°C
100°C
2361696

RoHS

Each
1+
₩9,724
3+
₩8,548
5+
₩7,372
10+
₩6,196
20+
₩6,073
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
500V
2kV
PC Pin
1.712kV/µs
171A
8.3A
0.007ohm
21mm
-
34mm
940C Series
-55°C
105°C
2361695

RoHS

Each
1+
₩10,655
2+
₩9,925
3+
₩9,195
5+
₩8,465
10+
₩7,734
가격 더 알아보기
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
275V
600V
PC Pin
196V/µs
196A
8.9A
0.006ohm
21mm
-
34mm
940C Series
-55°C
105°C
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account