Power Film Capacitors:
39개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩14,806 5+ ₩13,252 10+ ₩11,697 20+ ₩11,470 40+ ₩11,242 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 500A | 12A | - | - | 42mm | 24mm | 44mm | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ ₩10,091 10+ ₩6,393 50+ ₩6,182 100+ ₩5,970 500+ ₩5,349 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 140A | - | 0.0047ohm | 20.5mm | - | - | 44mm | 9A | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ ₩15,146 10+ ₩11,377 72+ ₩9,141 144+ ₩8,907 504+ ₩8,673 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 700V/µs | 700A | 19.1A | 0.0032ohm | - | 41.5mm | 24mm | 44mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ ₩8,607 10+ ₩5,415 50+ ₩5,267 100+ ₩5,119 500+ ₩4,641 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | - | 30V/µs | 150A | - | 0.004ohm | 21.5mm | - | - | 44mm | 9A | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ ₩15,495 10+ ₩11,657 50+ ₩10,472 100+ ₩9,286 500+ ₩8,637 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 2.5µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 350A | - | 0.0029ohm | 31.5mm | - | - | 44mm | 12A | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ ₩10,534 10+ ₩7,018 70+ ₩6,019 140+ ₩5,766 560+ ₩5,513 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.068µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 1.25kV/µs | 85A | - | 0.0183ohm | 22.5mm | - | - | 44mm | 9A | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ ₩12,179 10+ ₩7,960 50+ ₩7,763 100+ ₩7,565 500+ ₩6,944 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 2µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 280A | - | 0.0031ohm | 28.5mm | - | - | 44mm | 12A | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ ₩10,768 44+ ₩7,325 88+ ₩7,127 132+ ₩7,031 528+ ₩6,935 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | - | 30V/µs | 600A | 19.1A | 0.0042ohm | - | 42mm | 24mm | 44mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩12,969 10+ ₩8,524 50+ ₩8,327 100+ ₩8,129 500+ ₩7,466 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 308A | - | 0.003ohm | 29.5mm | - | - | 44mm | 12A | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ ₩14,868 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 1.2kV/µs | 984A | 14.1A | 0.006ohm | - | 41.5mm | 24mm | 44mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩17,471 5+ ₩15,016 10+ ₩12,560 20+ ₩12,081 40+ ₩11,601 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 37.5mm | 40V/µs | 400A | 11A | 0.08ohm | - | 42mm | 24mm | 44mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ ₩16,399 5+ ₩14,953 10+ ₩13,506 20+ ₩12,937 40+ ₩12,368 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 14A | 0.005ohm | - | 42mm | 24mm | 44mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ ₩10,937 10+ ₩7,423 50+ ₩7,240 100+ ₩7,056 500+ ₩7,049 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | - | 30V/µs | 300A | - | 0.0027ohm | 30mm | - | - | 44mm | 12A | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ ₩9,202 10+ ₩5,659 72+ ₩5,377 144+ ₩5,194 504+ ₩5,010 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 70V/µs | 700A | 15.59A | 0.0048ohm | - | 41.5mm | 24mm | 44mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩11,982 10+ ₩7,820 50+ ₩7,630 100+ ₩7,440 500+ ₩6,807 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 1.25kV/µs | 188A | - | 0.0092ohm | 32mm | - | - | 44mm | 12A | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ ₩15,411 10+ ₩14,599 72+ ₩13,787 144+ ₩12,975 504+ ₩12,163 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 700V/µs | 574A | 17.29A | 0.0039ohm | - | 41.5mm | 24mm | 44mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩14,776 10+ ₩13,978 72+ ₩13,179 144+ ₩12,381 504+ ₩11,582 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 90V/µs | 504A | 16.5A | 0.0043ohm | - | 41.5mm | 24mm | 44mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩17,745 10+ ₩13,005 72+ ₩11,299 144+ ₩11,267 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 70V/µs | 700A | 15.59A | 0.0048ohm | - | 41.5mm | 24mm | 44mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩15,792 5+ ₩14,749 10+ ₩13,688 20+ ₩11,697 40+ ₩11,072 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 500A | 12A | - | - | 42mm | 24mm | 44mm | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ ₩14,405 44+ ₩8,887 88+ ₩6,811 132+ ₩6,675 528+ ₩6,539 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | - | 37V/µs | 481A | 17.2A | 0.0051ohm | - | 42mm | 24mm | 44mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,887 44+ ₩6,844 88+ ₩6,711 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 40V/µs | 400A | 15.9A | 0.006ohm | - | 42mm | 24mm | 44mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩22,755 44+ ₩14,870 88+ ₩14,469 132+ ₩14,067 528+ ₩13,665 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 440A | 16.6A | 0.0047ohm | - | 42mm | 24mm | 44mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ ₩19,588 5+ ₩15,898 10+ ₩12,207 20+ ₩11,972 40+ ₩11,737 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | - | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | - | 37.5mm | 45V/µs | 450A | 11A | 0.008ohm | - | 42mm | 24mm | 44mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩8,566 5+ ₩8,332 10+ ₩8,097 20+ ₩7,863 40+ ₩7,628 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | 37.5mm | - | - | - | - | - | 42mm | 24mm | 44mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ ₩9,540 5+ ₩9,276 10+ ₩9,012 20+ ₩8,748 40+ ₩8,484 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 37.5mm | - | - | - | - | - | 42mm | 24mm | 44mm | - | MKP1848E Series | - | 125°C | AEC-Q200 |