B32642B Series Power Film Capacitors:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,162 50+ ₩777 100+ ₩676 250+ ₩622 500+ ₩577 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | 18mm | 6mm | 12mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,651 10+ ₩1,295 50+ ₩1,131 100+ ₩1,108 200+ ₩1,040 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 15mm | 2.7kV/µs | - | - | 18mm | 8.5mm | 14.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,515 50+ ₩1,014 100+ ₩883 250+ ₩811 500+ ₩751 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | 18mm | 7mm | 12.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩1,382 50+ ₩879 100+ ₩772 250+ ₩702 500+ ₩646 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 15mm | 2.7kV/µs | - | - | 18mm | 5mm | 10.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,240 10+ ₩1,757 25+ ₩1,535 50+ ₩1,503 100+ ₩1,411 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 4.8A | 0 | 18mm | 11mm | 18.5mm | B32642B Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,533 10+ ₩1,202 50+ ₩1,051 100+ ₩1,029 200+ ₩966 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 3.7A | 0.013ohm | 18mm | 8.5mm | 14.5mm | B32642B Series | -55°C | 125°C | AEC-Q200 | |||||