B32674D Series Power Film Capacitors:
16개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,572 10+ ₩2,565 25+ ₩2,414 50+ ₩2,263 100+ ₩2,112 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 8A | 0.0103ohm | 31.5mm | 15mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩3,101 10+ ₩2,132 25+ ₩1,941 50+ ₩1,749 100+ ₩1,621 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 6A | 0 | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩6,765 5+ ₩5,862 10+ ₩4,959 25+ ₩4,545 50+ ₩4,131 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13.5A | 6000µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,159 5+ ₩6,209 10+ ₩5,259 25+ ₩4,824 50+ ₩4,388 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 14.5A | 5800µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩2,855 10+ ₩1,941 50+ ₩1,590 100+ ₩1,504 200+ ₩1,418 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 4A | 0.0261ohm | 31.5mm | 11mm | 19mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩3,165 10+ ₩2,252 50+ ₩1,840 100+ ₩1,730 200+ ₩1,619 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | DC Link | Through Hole | 875V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 4A | 0.0315ohm | 31.5mm | 11mm | 21mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩3,853 10+ ₩2,273 25+ ₩2,151 50+ ₩2,029 100+ ₩1,906 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 7A | 0.0122ohm | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,184 5+ ₩6,231 10+ ₩5,277 25+ ₩4,840 50+ ₩4,403 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13A | 6700µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩9,187 5+ ₩7,981 10+ ₩6,774 25+ ₩6,280 50+ ₩5,786 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 15A | 5000µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,454 5+ ₩6,468 10+ ₩5,482 25+ ₩5,031 50+ ₩4,579 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 14.5A | 5400µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,248 10+ ₩2,981 25+ ₩2,730 50+ ₩2,479 100+ ₩2,323 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 7.5A | 0.0124ohm | 31.5mm | 15mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,051 10+ ₩2,371 25+ ₩2,347 50+ ₩2,322 100+ ₩2,298 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 40V/µs | - | 8900µohm | 31.5mm | 14mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩3,122 10+ ₩2,147 25+ ₩1,954 50+ ₩1,761 100+ ₩1,632 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 5.5A | 0.0179ohm | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,918 5+ ₩4,203 10+ ₩3,488 25+ ₩3,204 50+ ₩2,920 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 10.5A | 7500µohm | 31.5mm | 18mm | 27.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩5,389 10+ ₩4,201 50+ ₩3,499 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13A | 5900µohm | 31.5mm | 21mm | 31mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,213 10+ ₩4,422 25+ ₩4,407 50+ ₩4,391 100+ ₩4,375 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 12.5A | 5600µohm | 31.5mm | 16mm | 32mm | B32674D Series | -40°C | 105°C | AEC-Q200 |