B32714H Series Power Film Capacitors:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,160 10+ ₩2,194 50+ ₩1,808 100+ ₩1,698 200+ ₩1,595 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Commercial, Industrial | Through Hole | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 5.1A | 0.0177ohm | 31.5mm | 12.5mm | 21.5mm | 4.4A | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,732 10+ ₩3,395 50+ ₩2,856 200+ ₩2,787 400+ ₩2,717 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | Commercial, Industrial | Through Hole | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 12.7A | 5500µohm | 31.5mm | 22mm | 36.5mm | 11A | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩3,247 10+ ₩1,915 50+ ₩1,744 100+ ₩1,573 200+ ₩1,541 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Commercial, Industrial | Through Hole | 1.1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 85V/µs | 5.9A | 0.0141ohm | 31.5mm | 13.5mm | 23mm | 5.1A | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,169 5+ ₩5,772 10+ ₩4,375 25+ ₩4,225 50+ ₩4,075 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Commercial, Industrial | Through Hole | 900V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 14A | 4500µohm | 31.5mm | 22mm | 36.5mm | 12.2A | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||