B32758 Series Power Film Capacitors:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩18,515 3+ ₩17,586 5+ ₩16,657 10+ ₩15,728 20+ ₩14,799 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 13V/µs | - | 0.024ohm | 57.5mm | 35mm | 50mm | B32758 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩62,582 5+ ₩49,082 10+ ₩42,888 25+ ₩42,001 50+ ₩39,413 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | 32A | 1300µohm | 57.5mm | 45mm | 57.5mm | B32758 Series | -40°C | 105°C | - | |||||
Each | 1+ ₩27,645 5+ ₩24,190 10+ ₩20,043 25+ ₩19,824 50+ ₩19,605 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | 27A | 1900µohm | 57.5mm | 35mm | 50mm | B32758 Series | -40°C | 105°C | - | |||||
Each | 1+ ₩58,090 5+ ₩45,559 10+ ₩39,810 20+ ₩38,987 40+ ₩36,584 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | 30A | 1400µohm | 57.5mm | 38mm | 57.5mm | B32758 Series | -40°C | 105°C | - | |||||
Each | 1+ ₩37,565 3+ ₩29,462 5+ ₩25,744 10+ ₩25,212 20+ ₩23,658 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 30V/µs | 32A | 1600µohm | 57.5mm | 45mm | 57.5mm | B32758 Series | -40°C | 105°C | - | |||||
Each | 1+ ₩39,445 5+ ₩30,936 10+ ₩27,032 25+ ₩26,473 50+ ₩24,842 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 30V/µs | 32A | 1600µohm | 57.5mm | 45mm | 57.5mm | B32758 Series | -40°C | 105°C | - |