B32774X Series Power Film Capacitors:
15개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,201 5+ ₩4,266 10+ ₩3,331 25+ ₩3,290 50+ ₩3,248 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 6800µohm | 31.5mm | 22mm | 36.5mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ ₩3,586 10+ ₩2,339 50+ ₩2,336 100+ ₩2,332 200+ ₩2,329 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 0.016ohm | 31.5mm | 21mm | 31mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ ₩2,480 10+ ₩1,337 50+ ₩1,286 100+ ₩1,235 200+ ₩1,141 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 0.0248ohm | 31.5mm | 11mm | 21mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ ₩2,268 10+ ₩1,559 50+ ₩1,553 100+ ₩1,546 200+ ₩1,539 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 30V/µs | - | 0.0211ohm | 31.5mm | 11mm | 21mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ ₩2,442 10+ ₩1,396 50+ ₩1,341 100+ ₩1,286 200+ ₩1,256 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 0.0263ohm | 31.5mm | 12.5mm | 21.5mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ ₩2,033 10+ ₩1,077 50+ ₩1,059 100+ ₩1,041 200+ ₩1,023 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 0.0313ohm | 31.5mm | 12.5mm | 21.5mm | B32774X Series | -40°C | 105°C | |||||
Each | 5+ ₩3,428 50+ ₩2,689 250+ ₩2,350 500+ ₩2,301 1000+ ₩2,159 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 5.8A | 0.017ohm | 31.5mm | 12.5mm | 21.5mm | B32774X Series | -40°C | 105°C | |||||
Each | 5+ ₩2,390 50+ ₩1,874 250+ ₩1,638 500+ ₩1,604 1000+ ₩1,505 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 3A | 0.0372ohm | 31.5mm | 9mm | 18mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ ₩2,007 50+ ₩1,575 100+ ₩1,376 250+ ₩1,347 500+ ₩1,264 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 85V/µs | 2.8A | 0.0515ohm | 31.5mm | 11mm | 19mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ ₩7,917 10+ ₩6,209 50+ ₩5,426 200+ ₩5,313 400+ ₩4,986 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 11.2A | 7500µohm | 31.5mm | 21mm | 31mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ ₩7,178 10+ ₩5,629 50+ ₩4,919 200+ ₩4,817 400+ ₩4,521 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 10A | 8000µohm | 31.5mm | 22mm | 36.5mm | B32774X Series | -40°C | 105°C | |||||
Each | 5+ ₩1,832 50+ ₩1,437 250+ ₩1,256 500+ ₩1,230 1000+ ₩1,154 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 2.2A | 0.0653ohm | 31.5mm | 9mm | 18mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ ₩8,439 10+ ₩6,619 50+ ₩5,784 200+ ₩5,664 400+ ₩5,315 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 12.5A | 7500µohm | 31.5mm | 22mm | 36.5mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ ₩5,139 50+ ₩4,030 100+ ₩3,522 250+ ₩3,449 500+ ₩3,237 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 7.9A | 0.0134ohm | 31.5mm | 18mm | 27.5mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ ₩6,952 10+ ₩5,452 50+ ₩4,764 200+ ₩4,666 400+ ₩4,378 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 10.3A | 8700µohm | 31.5mm | 21mm | 31mm | B32774X Series | -40°C | 105°C | |||||