C4AU Series Power Film Capacitors:
39개 제품을 찾았습니다.C4AU Series Power Film Capacitors
The C4AU capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design, filled with resin, and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
- Miniaturized Sizes
- THB 85°C/85% R.H. VR 1,000 hours
- Maximum Temperature: 125°C (passive)
- Low loss
- Low ESL
- Self-healing
- High ripple current
- Suitable for high frequency applications
- Automotive Grades (AEC-Q200)
- Application: DC link, power electronics, energy storage, motor drives, and automotive applications
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,830 10+ ₩4,226 88+ ₩3,502 176+ ₩3,139 528+ ₩2,897 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 293A | 9.2A | 0.0106ohm | 32mm | 16mm | 30mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,963 10+ ₩4,276 64+ ₩3,931 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 90V/µs | 396A | 11.9A | 8000µohm | 32mm | 22mm | 37mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,114 10+ ₩2,863 88+ ₩2,465 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 225A | 8.4A | 0.0126ohm | 32mm | 16mm | 30mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,192 10+ ₩2,414 50+ ₩2,266 208+ ₩2,117 624+ ₩1,948 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 195A | 6.4A | 0.0165ohm | 32mm | 13mm | 22mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩21,176 23+ ₩17,100 69+ ₩15,678 115+ ₩14,522 506+ ₩14,010 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 15V/µs | 675A | 25.4A | 3900µohm | 57.5mm | 35mm | 50mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩6,029 10+ ₩4,388 72+ ₩3,036 144+ ₩2,870 504+ ₩2,705 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 300A | 9.7A | 9800µohm | 32mm | 19mm | 29mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩13,685 44+ ₩8,443 88+ ₩6,471 132+ ₩6,342 528+ ₩6,213 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition B) | Radial Leaded | - | 37V/µs | 481A | 17.2A | 5100µohm | 42mm | 24mm | 44mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩8,854 30+ ₩8,399 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 40V/µs | 720A | 23.6A | 3500µohm | 42mm | 33mm | 48mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩6,342 10+ ₩4,282 64+ ₩4,161 128+ ₩4,040 512+ ₩3,876 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 400A | 12A | 7900µohm | 32mm | 22mm | 37mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩16,766 23+ ₩14,670 69+ ₩12,155 115+ ₩11,912 506+ ₩11,669 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 20V/µs | 600A | 23A | 4800µohm | 57.5mm | 35mm | 50mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,047 10+ ₩3,118 88+ ₩2,514 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.6µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 252A | 8.7A | 0.0117ohm | 32mm | 16mm | 30mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩5,460 10+ ₩2,844 96+ ₩2,617 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 160A | 7A | 0.0167ohm | 32mm | 14mm | 28mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,887 44+ ₩6,844 88+ ₩6,711 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 40V/µs | 400A | 15.9A | 6000µohm | 42mm | 24mm | 44mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩5,668 10+ ₩3,207 88+ ₩3,193 176+ ₩3,160 528+ ₩3,127 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 9.8A | 9200µohm | 32mm | 16mm | 30mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩5,929 10+ ₩5,188 72+ ₩4,299 144+ ₩3,854 504+ ₩3,557 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 10.5A | 8300µohm | 32mm | 19mm | 29mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩5,561 10+ ₩5,095 72+ ₩4,629 144+ ₩4,163 504+ ₩3,697 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 520A | 11.3A | 7300µohm | 32mm | 19mm | 29mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩8,651 10+ ₩5,208 64+ ₩4,982 128+ ₩4,756 512+ ₩4,305 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 560A | 13.4A | 6400µohm | 32mm | 22mm | 37mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩10,266 10+ ₩6,301 50+ ₩6,161 100+ ₩6,020 500+ ₩5,879 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition B) | Radial Leaded | - | 37V/µs | 370A | 13.2A | 0.0075ohm | 42mm | 20mm | 40mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,206 10+ ₩2,470 100+ ₩2,343 500+ ₩1,906 1000+ ₩1,821 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 90V/µs | 90A | 4.9A | 0.0284ohm | 32mm | 13mm | 22mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,290 10+ ₩2,701 50+ ₩2,335 208+ ₩1,969 624+ ₩1,815 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 140A | 5.9A | 0.0194ohm | 32mm | 13mm | 22mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩14,331 36+ ₩9,310 72+ ₩9,303 108+ ₩9,296 504+ ₩9,198 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 800V | GRADE III (Test Condition B) | Radial Leaded | - | 30V/µs | 900A | 24.7A | 2900µohm | 42mm | 30mm | 45mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩8,191 10+ ₩5,032 58+ ₩5,031 116+ ₩5,030 522+ ₩5,029 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 40V/µs | 320A | 13.2A | 7500µohm | 42mm | 20mm | 40mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩9,170 36+ ₩6,919 72+ ₩6,912 108+ ₩6,905 504+ ₩6,427 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition B) | Radial Leaded | - | 37V/µs | 444A | 16.1A | 5500µohm | 42mm | 28mm | 37mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩25,952 27+ ₩18,276 54+ ₩18,174 108+ ₩18,071 270+ ₩17,968 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | Radial Leaded | - | 15V/µs | 1.35kA | 26.1A | 3200µohm | 57.5mm | 30mm | 45mm | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩7,738 10+ ₩7,265 58+ ₩6,792 116+ ₩6,319 522+ ₩5,846 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12.5µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 35V/µs | 438A | 15A | 5800µohm | 42mm | 20mm | 40mm | C4AU Series | -55°C | 105°C | AEC-Q200 |