ESTAspring PhMKP Series Power Film Capacitors:
6개 제품을 찾았습니다.ESTAspring PhMKP Series Power Film Capacitors
The Vishay ESTA LVAC MKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current-carrying metal layer of an MKP capacitor is vaporized onto one side of the polypropylene film. The front surface of tubular winding elements are joined by means of the metal spray method (schooping).
- Maintenance free
- Reduced assembly times up to 60 %
- Vibration proof in wind power plants and during transport
- Optical connection check: lever closed = successfully contacted
- 2.5 mm2 up to 25 mm2 with wire-end sleeve
- Stainless steel spring
- Defined continuous contact force through spring technology
- Corrosion proof
- UL and cUL
- Applications: Wind power plants, Solar panels and inverters, Thermal power station
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩375,373 5+ ₩302,618 10+ ₩266,156 | Min: 1 / Mult: 1 | Metallized PP | Can | 96.2µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | 84.4mm | 265mm | 25kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | |||||
Each | 1+ ₩408,058 5+ ₩328,968 10+ ₩289,331 | Min: 1 / Mult: 1 | Metallized PP | Can | 154µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 84.4mm | 265mm | 28.1kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | |||||
Each | 1+ ₩437,301 5+ ₩352,543 10+ ₩310,065 | Min: 1 / Mult: 1 | Metallized PP | Can | 55.8µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 660V | Terminal Block | 84.4mm | 340mm | 22.9kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | |||||
Each | 1+ ₩277,720 2+ ₩223,892 3+ ₩196,915 5+ ₩184,538 10+ ₩175,428 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Can | 48.1µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | 84.4mm | 265mm | 12.5kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | |||||
Each | 1+ ₩414,436 5+ ₩334,109 10+ ₩293,853 | Min: 1 / Mult: 1 | Metallized PP | Can | 165.8µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 400V | Terminal Block | 84.4mm | 265mm | 25kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | |||||
Each | 1+ ₩238,236 5+ ₩208,456 10+ ₩204,287 | Min: 1 / Mult: 1 | Metallized PP | Can | - | ± 5% | Three-Phase PFC | Stud Mount - M12 | - | Terminal Block | - | - | 20kvar @ 50Hz | ESTAspring PhMKP Series | - | - | |||||