EZPQ Series Power Film Capacitors:
15개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,278 10+ ₩4,138 25+ ₩4,035 50+ ₩3,931 100+ ₩3,827 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 110A | 6.5A | 0.0137ohm | 41.5mm | 15mm | 29mm | EZPQ Series | -40°C | 105°C | |||||
Each | 1+ ₩8,679 10+ ₩5,391 25+ ₩5,203 50+ ₩5,015 100+ ₩4,827 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 165A | 7.9A | 0.0112ohm | 41.5mm | 17mm | 34.5mm | EZPQ Series | -40°C | 105°C | |||||
Each | 1+ ₩13,179 3+ ₩11,841 5+ ₩10,503 10+ ₩9,164 20+ ₩8,350 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 30mm | 45mm | EZPQ Series | -40°C | 85°C | |||||
Each | 1+ ₩8,252 10+ ₩7,150 25+ ₩6,950 50+ ₩6,421 100+ ₩5,577 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 110V/µs | 363A | 11.8A | 9400µohm | 41.5mm | 17mm | 34.5mm | EZPQ Series | -40°C | 105°C | |||||
Each | 1+ ₩17,536 3+ ₩13,811 5+ ₩11,591 10+ ₩10,880 20+ ₩10,401 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 36µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 35mm | 56mm | EZPQ Series | -40°C | 85°C | |||||
Each | 1+ ₩5,949 5+ ₩5,535 10+ ₩5,120 25+ ₩5,006 50+ ₩4,891 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | 45.6mm | - | - | - | - | 48.5mm | 22mm | 36mm | EZPQ Series | -40°C | 85°C | |||||
Each | 1+ ₩26,094 5+ ₩25,118 10+ ₩24,141 25+ ₩23,164 50+ ₩22,187 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 900A | 14.2A | 6600µohm | 57.5mm | 45mm | 62mm | EZPQ Series | -40°C | 105°C | |||||
Each | 1+ ₩8,693 10+ ₩5,476 25+ ₩5,109 50+ ₩4,742 100+ ₩4,375 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 330V | - | Radial Leaded | 37.5mm | 23V/µs | 92A | 6.2A | 0.0175ohm | 41.5mm | 17mm | 34.5mm | EZPQ Series | -40°C | 105°C | |||||
Each | 1+ ₩19,771 3+ ₩17,815 5+ ₩15,858 10+ ₩13,901 20+ ₩13,623 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 52.5mm | 70V/µs | 476A | 12.8A | 5900µohm | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | |||||
Each | 1+ ₩10,740 5+ ₩10,252 10+ ₩9,763 25+ ₩9,274 50+ ₩8,785 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 363A | 11.8A | 5700µohm | 41.5mm | 27.5mm | 42mm | EZPQ Series | -40°C | 105°C | |||||
Each | 1+ ₩11,054 5+ ₩8,851 10+ ₩6,647 25+ ₩6,541 50+ ₩6,435 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 242A | 9.6A | 8800µohm | 41.5mm | 26mm | 40.5mm | EZPQ Series | -40°C | 105°C | |||||
Each | 1+ ₩28,686 3+ ₩27,872 5+ ₩27,058 10+ ₩26,244 20+ ₩25,475 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 70V/µs | 700A | 15.5A | 4700µohm | 57.5mm | 35mm | 64.5mm | EZPQ Series | -40°C | 105°C | |||||
Each | 1+ ₩16,610 5+ ₩16,011 10+ ₩15,411 20+ ₩14,959 40+ ₩14,015 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 110V/µs | 517A | 14A | 7000µohm | 42.5mm | 35.5mm | 50.5mm | EZPQ Series | -40°C | 105°C | |||||
Each | 1+ ₩13,280 5+ ₩12,768 10+ ₩12,256 20+ ₩11,743 40+ ₩11,231 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 517A | 14A | 3800µohm | 42.5mm | 35.5mm | 50.5mm | EZPQ Series | -40°C | 105°C | |||||
Each | 1+ ₩21,890 2+ ₩17,198 3+ ₩14,410 5+ ₩13,533 10+ ₩12,924 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 110V/µs | 242A | 9.6A | 0.0133ohm | 41.5mm | 27.5mm | 42mm | EZPQ Series | -40°C | 105°C |