FKP3 Series Power Film Capacitors:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩476 100+ ₩325 500+ ₩306 2500+ ₩285 4000+ ₩266 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | Through Hole | 250V | 400V | PC Pin | 7.5mm | 1kV/µs | 10mm | 4mm | 9mm | FKP3 Series | -55°C | 100°C | |||||
Each | 10+ ₩565 100+ ₩527 500+ ₩463 2500+ ₩398 4000+ ₩334 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | High Frequency | Through Hole | 400V | 630V | PC Pin | 7.5mm | 1kV/µs | 10mm | 4mm | 9mm | FKP3 Series | -55°C | 100°C | |||||
Each | 10+ ₩250 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 1500pF | ± 10% | High Frequency | Through Hole | 160V | 250V | PC Pin | 7.5mm | 1kV/µs | 10mm | 3mm | 8.5mm | FKP3 Series | -55°C | 100°C | |||||