MKP1845 Series Power Film Capacitors:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,220 10+ ₩6,688 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | 5% | Snubber | Through Hole | 250V | 630V | PC Pin | 980V/µs | 21mm | 44mm | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ ₩5,093 50+ ₩4,125 100+ ₩3,810 250+ ₩3,578 500+ ₩3,326 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 2200pF | ± 5% | DC Link | Through Hole | 700V | 2kV | PC Pin | 6.2kV/µs | 6.5mm | - | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ ₩9,949 10+ ₩9,611 25+ ₩9,272 50+ ₩8,933 100+ ₩8,594 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | - | 2kV | Axial Leaded | 6.2kV/µs | 25mm | - | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ ₩6,294 10+ ₩3,783 50+ ₩3,649 200+ ₩3,514 400+ ₩3,133 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 4700pF | ± 5% | DC Link | Through Hole | 700V | 2kV | PC Pin | - | 8mm | - | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ ₩14,157 10+ ₩11,612 50+ ₩11,026 100+ ₩10,068 200+ ₩8,903 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | DC Link | Through Hole | 600V | 1kV | PC Pin | 1.28kV/µs | 25mm | - | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ ₩12,504 10+ ₩8,214 50+ ₩7,692 200+ ₩7,169 400+ ₩6,125 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | DC Link | Through Hole | 600V | 1kV | PC Pin | 2kV/µs | 22mm | - | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ ₩4,486 10+ ₩3,925 50+ ₩3,253 200+ ₩2,916 400+ ₩2,692 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | - | 0.01µF | ± 10% | 0 | Through Hole | 650V | 1.6kV | Axial Leaded | 3.8kV/µs | 8mm | 29mm | MKP1845 Series | -55°C | 100°C | |||||
Each | 1+ ₩6,026 10+ ₩4,333 100+ ₩3,430 500+ ₩3,147 1000+ ₩2,864 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1000pF | ± 5% | Snubber | Through Hole | - | 2kV | PC Pin | 6.2kV/µs | 6.5mm | - | MKP1845 Series | -55°C | 100°C | |||||