MKP1847C Series Power Film Capacitors:
19개 제품을 찾았습니다.MKP1847C Series Power Film Capacitors
MKP1847C AC Filter series capacitors feature a wide capacitance range from 1 µF up to 70 µF, with tolerance down to ± 10 %, and rated voltages of 230VAC, 250VAC, 275VAC, 310VAC, and 350VAC. The devices offers low self-inductance of <1nh per="" mm="" of="" lead="" spacing,="" high="" peak="" current="" capabilities="" up="" to="" 750="" A,="" and="" RMS="" 26="" A.<=""/>
- Capacitance range 1 ?F to 70 ?F
- Rated voltages of 230VAC, 250VAC, 275VAC, 310VAC, and 350VAC
- Robustness under high humidity
- Encapsulation: Plastic case sealed with resin, flame retardant
- THB 40 °C, 93 % RH, 56 days at UNAC
- High operating temperature to +105 ºC
- High peak current capabilities
- Dielectric: Polypropylene film
- Reference standards IEC 61071, IEC 60068
- Applications: AC filtering,UPS systems,Renewable energy-grid interface,Harmonic filter
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,719 5+ ₩9,375 10+ ₩8,030 20+ ₩7,988 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | 43mm | 21.5mm | 38.5mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩19,982 5+ ₩19,242 10+ ₩18,484 20+ ₩16,190 40+ ₩15,299 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 375A | 12A | 57.5mm | 25mm | 45mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩9,329 5+ ₩7,558 10+ ₩5,786 20+ ₩5,671 40+ ₩5,555 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 68V/µs | 340A | 9A | 32mm | 21mm | 31mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩24,711 3+ ₩24,225 5+ ₩23,739 10+ ₩23,252 20+ ₩22,602 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 750A | - | 57.5mm | 45mm | 45mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩6,902 5+ ₩5,563 10+ ₩4,223 20+ ₩4,143 40+ ₩4,063 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 200A | 6A | 32mm | 15mm | 25mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩8,489 5+ ₩7,809 10+ ₩7,128 20+ ₩7,057 40+ ₩6,985 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | 43mm | 21.5mm | 38.5mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩25,078 3+ ₩24,987 5+ ₩24,895 10+ ₩24,803 20+ ₩24,711 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 13V/µs | 390A | 17A | 57.5mm | 30mm | 45mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩4,843 5+ ₩3,816 10+ ₩2,788 25+ ₩2,668 50+ ₩2,548 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 1µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | 32mm | 11mm | 21mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩26,404 3+ ₩23,126 5+ ₩19,847 10+ ₩16,568 20+ ₩16,237 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 500A | 15A | 57.5mm | 30mm | 45mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩16,435 5+ ₩14,710 10+ ₩12,984 20+ ₩12,732 40+ ₩12,479 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 500A | 12A | 42mm | 24mm | 44mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩15,792 5+ ₩14,749 10+ ₩13,688 20+ ₩11,697 40+ ₩11,072 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 500A | 12A | 42mm | 24mm | 44mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩14,483 5+ ₩11,755 10+ ₩9,027 20+ ₩8,560 40+ ₩8,092 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | 43mm | 21.5mm | 38.5mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩9,384 5+ ₩7,223 10+ ₩5,043 20+ ₩4,854 40+ ₩4,664 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 3µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 300A | 7A | 32mm | 18mm | 28mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩13,684 5+ ₩11,782 10+ ₩9,880 25+ ₩9,273 50+ ₩8,665 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 250A | 9A | 43mm | 18.5mm | 35.5mm | MKP1847C Series | -40°C | 85°C | |||||
Each | 1+ ₩30,482 3+ ₩26,818 5+ ₩23,154 10+ ₩19,489 20+ ₩19,100 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 625A | 18A | 57.5mm | 35mm | 35mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩29,043 3+ ₩25,473 5+ ₩21,903 10+ ₩18,332 20+ ₩17,966 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 12V/µs | 360A | 16A | 57.5mm | 30mm | 45mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩23,481 5+ ₩18,930 10+ ₩16,649 20+ ₩15,603 40+ ₩14,833 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 600A | 17A | 42mm | 30mm | 45mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩25,570 3+ ₩25,529 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | AC Filter | Through Hole | 230V | 450V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 10V/µs | 600A | 23.5A | 57.5mm | 35mm | 50mm | MKP1847C Series | -40°C | 105°C | |||||
Each | 1+ ₩12,301 2+ ₩11,352 3+ ₩10,402 5+ ₩9,453 10+ ₩8,503 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 230V | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 45V/µs | 450A | 11.5A | 32mm | 20mm | 35mm | MKP1847C Series | -40°C | 105°C | |||||