MKP1847H Series Power Film Capacitors:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩15,943 5+ ₩13,950 10+ ₩11,559 20+ ₩10,363 40+ ₩9,566 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 250A | 9.5A | 7500µohm | 42mm | 21.5mm | 38mm | MKP1847H Series | -40°C | 105°C | |||||
Each | 1+ ₩6,464 5+ ₩5,194 10+ ₩3,924 20+ ₩3,882 40+ ₩3,840 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 80A | 4.5A | 0.0205ohm | 32mm | 15mm | 25mm | MKP1847H Series | -40°C | 105°C | |||||
Each | 1+ ₩5,617 5+ ₩4,495 10+ ₩3,373 20+ ₩3,312 40+ ₩3,251 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 50V/µs | 50A | 3A | 0.0295ohm | 32mm | 13mm | 23mm | MKP1847H Series | -40°C | 105°C | |||||