MKP1848 Series Power Film Capacitors:
22개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,438 10+ ₩2,296 100+ ₩2,013 500+ ₩1,488 1000+ ₩1,424 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | - | 2µF | - | DC Link | Through Hole | 700V | - | - | 27.5mm | - | 150A | - | - | - | - | 19mm | MKP1848 Series | - | - | AEC-Q200 | |||||
Each | 1+ ₩9,594 5+ ₩8,156 10+ ₩6,717 20+ ₩6,538 40+ ₩6,359 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 700V | - | PC Pin | 27.5mm | 75V/µs | 600A | 8.5A | - | 32mm | 18mm | 28mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,403 5+ ₩3,514 10+ ₩2,625 25+ ₩2,545 50+ ₩2,465 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | 27.5mm | 40V/µs | 40A | 2A | - | 32mm | 9mm | 19mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩6,548 5+ ₩5,257 10+ ₩3,966 20+ ₩3,872 40+ ₩3,778 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 190A | 4.5A | 0.023ohm | 32mm | 15mm | 25mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩5,067 5+ ₩4,044 10+ ₩3,020 25+ ₩2,922 50+ ₩2,823 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 95A | 3A | 0.045ohm | 32mm | 11mm | 21mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩4,606 5+ ₩3,643 10+ ₩2,679 25+ ₩2,542 50+ ₩2,405 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | 0.043ohm | 32mm | 11mm | 21mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩6,576 5+ ₩5,279 10+ ₩3,982 20+ ₩3,916 40+ ₩3,850 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 200A | 5A | 0.0215ohm | 32mm | 15mm | 25mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩19,670 5+ ₩16,560 10+ ₩13,449 20+ ₩12,816 40+ ₩12,183 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | - | Through Hole | 1.1kV | GRADE II (Test Condition A) | - | 37.5mm | 45V/µs | 450A | 11A | 8000µohm | 42mm | 24mm | 44mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩14,973 5+ ₩13,111 10+ ₩11,248 25+ ₩10,298 50+ ₩9,348 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 40V/µs | 480A | 8A | 0.0115ohm | 43mm | 18.5mm | 35.5mm | MKP1848 Series | - | 85°C | AEC-Q200 | |||||
Each | 1+ ₩44,667 3+ ₩39,911 5+ ₩35,154 10+ ₩30,397 20+ ₩29,790 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | 52.5mm | 20V/µs | 1kA | 18.5A | 4000µohm | 57.5mm | 45mm | 45mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩18,600 5+ ₩15,799 10+ ₩12,998 20+ ₩12,274 40+ ₩11,549 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 37.5mm | 40V/µs | 480A | 10A | 9000µohm | 43mm | 21.5mm | 38.5mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩6,349 5+ ₩4,953 10+ ₩3,557 25+ ₩3,482 50+ ₩3,407 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 700V | - | PC Pin | 27.5mm | 75V/µs | 225A | 4A | - | 32mm | 11mm | 21mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩8,030 5+ ₩6,697 10+ ₩5,363 20+ ₩5,256 40+ ₩5,149 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | 27.5mm | 80V/µs | 400A | 7.5A | - | 32mm | 21mm | 31mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩56,011 3+ ₩50,004 5+ ₩43,997 10+ ₩37,990 20+ ₩37,231 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 52.5mm | 20V/µs | 1.6kA | 21.5A | 3000µohm | 57.5mm | 45mm | 45mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩6,363 5+ ₩5,109 10+ ₩3,855 20+ ₩3,747 40+ ₩3,638 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 27.5mm | 80V/µs | 240A | 5A | - | 32mm | 15mm | 25mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩47,675 3+ ₩41,716 5+ ₩34,565 10+ ₩30,989 20+ ₩28,605 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 500V | - | PC Pin | 52.5mm | 20V/µs | 1kA | 15.5A | 5000µohm | 57.5mm | 30mm | 45mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩10,048 5+ ₩9,848 10+ ₩9,647 20+ ₩9,446 40+ ₩9,440 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 40V/µs | 800A | 12A | 6000µohm | 43mm | 21.5mm | 38.5mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩34,561 3+ ₩31,221 5+ ₩27,881 10+ ₩24,541 20+ ₩24,051 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 52.5mm | 20V/µs | 800A | 17A | 5000µohm | 57.5mm | 35mm | 50mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩20,036 5+ ₩17,532 10+ ₩14,526 25+ ₩13,024 50+ ₩12,022 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 40V/µs | 600A | 10A | 8000µohm | 43mm | 18.5mm | 35.5mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩107,294 2+ ₩102,648 3+ ₩98,002 5+ ₩93,356 10+ ₩88,709 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 160µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 52.5mm | 20V/µs | 3.2kA | 30.5A | 2500µohm | 57.5mm | 70mm | 65mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩10,969 5+ ₩9,155 10+ ₩7,341 20+ ₩7,195 40+ ₩7,048 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 75V/µs | 750A | 10A | - | 32mm | 21mm | 31mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩12,032 5+ ₩10,438 10+ ₩8,843 20+ ₩8,347 40+ ₩7,851 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 750A | 9A | 8000µohm | 32mm | 18mm | 28mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||