MKP4 Series Power Film Capacitors:
17개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩757 100+ ₩573 500+ ₩540 1000+ ₩491 2400+ ₩442 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 280V | 630V | PC Pin | 15mm | 250V/µs | 18mm | 7mm | 14mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩9,724 10+ ₩8,044 25+ ₩7,461 50+ ₩6,878 100+ ₩6,294 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | High Frequency | Through Hole | 160V | 250V | PC Pin | 37.5mm | 50V/µs | 41.5mm | 19mm | 32mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ ₩1,694 50+ ₩1,097 250+ ₩933 500+ ₩796 1000+ ₩678 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 400V | 1kV | PC Pin | 15mm | 300V/µs | 18mm | 9mm | 16mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ ₩533 100+ ₩480 500+ ₩452 1000+ ₩430 3000+ ₩390 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | High Frequency | Through Hole | 280V | 630V | PC Pin | 10mm | 120V/µs | 13mm | 5mm | 11mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩10,457 10+ ₩8,228 25+ ₩7,974 50+ ₩7,719 100+ ₩7,465 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | High Frequency | Through Hole | 280V | 630V | PC Pin | 37.5mm | 120V/µs | 41.5mm | 20mm | 39.5mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ ₩767 100+ ₩621 500+ ₩541 1000+ ₩521 2000+ ₩501 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 160V | 250V | PC Pin | 15mm | 100V/µs | 18mm | 6mm | 12.5mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩5,194 10+ ₩4,291 50+ ₩3,797 100+ ₩3,303 200+ ₩3,025 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | High Frequency | Through Hole | 280V | 630V | PC Pin | 27.5mm | 150V/µs | 31.5mm | 15mm | 26mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ ₩644 100+ ₩517 500+ ₩453 1000+ ₩445 3000+ ₩377 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 1kV | PC Pin | 7.5mm | 100V/µs | 10.3mm | 5.7mm | 12.5mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩5,513 50+ ₩3,982 100+ ₩3,061 250+ ₩2,868 500+ ₩2,674 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 160V | 250V | PC Pin | 22.5mm | 100V/µs | 26.5mm | 10.5mm | 19mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ ₩1,454 50+ ₩840 250+ ₩688 500+ ₩599 1500+ ₩545 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Frequency | Through Hole | 160V | 250V | PC Pin | 15mm | 100V/µs | 18mm | 7mm | 14mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ ₩633 100+ ₩557 500+ ₩459 1000+ ₩427 3000+ ₩414 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 160V | 250V | PC Pin | 10mm | 150V/µs | 13mm | 5mm | 11mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ ₩503 100+ ₩420 500+ ₩335 1000+ ₩317 3000+ ₩270 가격 더 알아보기 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Frequency | Through Hole | 280V | 630V | PC Pin | 10mm | 120V/µs | 13mm | 4mm | 9mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩6,492 10+ ₩5,095 50+ ₩4,876 100+ ₩4,656 200+ ₩4,436 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | 280V | 630V | PC Pin | 37.5mm | 150V/µs | 41.5mm | 17mm | 29mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩3,387 50+ ₩2,395 100+ ₩1,800 250+ ₩1,728 500+ ₩1,656 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | 160V | 250V | PC Pin | 22.5mm | 100V/µs | 26.5mm | 11mm | 21mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩6,548 10+ ₩3,980 50+ ₩3,811 100+ ₩3,641 200+ ₩3,479 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | 400V | 1kV | PC Pin | 37.5mm | 150V/µs | 41.5mm | 17mm | 29mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩3,698 50+ ₩2,329 100+ ₩1,948 250+ ₩1,895 500+ ₩1,842 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Frequency | Through Hole | 400V | 1kV | PC Pin | 27.5mm | 200V/µs | 31.5mm | 13mm | 24mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ ₩2,527 50+ ₩1,385 100+ ₩1,255 250+ ₩1,175 500+ ₩1,094 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | 160V | 250V | PC Pin | 22.5mm | 100V/µs | 26.5mm | 7mm | 16.5mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||