MKT1818 Series Power Film Capacitors:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ ₩1,634 50+ ₩1,430 250+ ₩1,185 500+ ₩851 1000+ ₩785 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 1000pF | 5% | High Frequency | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 70V/µs | 10mm | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | |||||
Each | 5+ ₩1,063 50+ ₩530 250+ ₩491 500+ ₩439 1000+ ₩438 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 63V | 100V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 36V/µs | 10mm | 3mm | 8mm | MKT1818 Series | -55°C | 105°C | |||||
Each | 1+ ₩2,682 50+ ₩1,849 100+ ₩1,379 250+ ₩1,274 500+ ₩1,169 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PET | - | 1µF | ± 10% | High Frequency | Through Hole | 40V | 63V | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | 10mm | 5mm | 10.5mm | MKT1818 Series | -55°C | 100°C | |||||
Each | 5+ ₩1,304 50+ ₩709 250+ ₩631 500+ ₩528 1000+ ₩491 가격 더 알아보기 | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 10% | High Frequency | Through Hole | 220V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 70V/µs | 10mm | 2.5mm | 6.5mm | MKT1818 Series | -55°C | 105°C | |||||