MMKP383 Series Power Film Capacitors:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,070 10+ ₩5,162 25+ ₩4,757 50+ ₩4,352 100+ ₩4,026 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | 26mm | 7mm | 16.5mm | MMKP383 Series | 55°C | 105°C | |||||
Each | 1+ ₩6,417 10+ ₩4,582 25+ ₩4,247 50+ ₩3,911 100+ ₩3,633 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 6kV/µs | 26mm | 6mm | 15.5mm | MMKP383 Series | 55°C | 105°C | |||||
Each | 1+ ₩6,495 10+ ₩4,640 25+ ₩4,294 50+ ₩3,947 100+ ₩3,673 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 0 | 26mm | 6mm | 15.5mm | MMKP383 Series | 55°C | 105°C | |||||
Each | 1+ ₩7,282 10+ ₩5,109 25+ ₩4,597 50+ ₩4,084 100+ ₩3,571 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 6kV/µs | 26mm | 6mm | 15.5mm | MMKP383 Series | 55°C | 105°C | |||||
Each | 1+ ₩6,809 10+ ₩4,992 25+ ₩4,575 50+ ₩4,156 100+ ₩3,849 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | 26mm | 8.5mm | 18mm | MMKP383 Series | 55°C | 105°C | |||||
Each | 1+ ₩7,423 10+ ₩5,450 25+ ₩5,000 50+ ₩4,549 100+ ₩4,216 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 9100pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | 26mm | 8.5mm | 18mm | MMKP383 Series | 55°C | 105°C | |||||
Each | 1+ ₩4,549 5+ ₩3,990 10+ ₩3,430 20+ ₩3,317 40+ ₩3,204 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | 550V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 450V/µs | 31mm | 11mm | 15mm | MMKP383 Series | -55°C | 105°C | |||||
Each | 1+ ₩7,508 10+ ₩5,448 25+ ₩4,945 50+ ₩4,442 100+ ₩3,938 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | 26mm | 6mm | 15.5mm | MMKP383 Series | 55°C | 105°C | |||||
Each | 1+ ₩7,280 10+ ₩5,202 25+ ₩4,829 50+ ₩4,457 100+ ₩4,091 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | 26mm | 7mm | 16.5mm | MMKP383 Series | 55°C | 105°C | |||||
Each | 1+ ₩2,668 50+ ₩1,454 100+ ₩1,320 250+ ₩1,229 500+ ₩1,137 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 450V/µs | 17.5mm | 5mm | 11mm | MMKP383 Series | -55°C | 105°C | |||||
Each | 1+ ₩7,282 10+ ₩5,321 25+ ₩4,752 50+ ₩4,183 100+ ₩3,613 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 6kV/µs | 26mm | 6mm | 15.5mm | MMKP383 Series | 55°C | 105°C | |||||
Each | 1+ ₩11,125 5+ ₩9,063 10+ ₩7,001 20+ ₩6,538 40+ ₩6,075 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 900V/µs | 31mm | 13mm | 23mm | MMKP383 Series | -55°C | 105°C |