WCAP-FTDB Series Power Film Capacitors:
24개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩33,536 3+ ₩31,592 5+ ₩29,646 10+ ₩24,969 20+ ₩22,880 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 20V/µs | 1kA | 6200µohm | 57mm | 45mm | 65mm | 19.3A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩18,817 5+ ₩17,727 10+ ₩16,638 20+ ₩15,328 40+ ₩14,017 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 1.05kA | 8000µohm | 42mm | 24mm | 36mm | 13.5A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩30,446 3+ ₩28,681 5+ ₩26,915 10+ ₩22,680 20+ ₩20,781 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 17V/µs | 850A | 6200µohm | 57mm | 45mm | 55mm | 19.2A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩16,206 5+ ₩14,333 10+ ₩12,067 20+ ₩11,283 40+ ₩10,499 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 600A | 9700µohm | 42mm | 30mm | 45mm | 12.4A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩4,804 5+ ₩4,522 10+ ₩4,239 25+ ₩3,579 50+ ₩3,111 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 225A | 0.0255ohm | 32mm | 15mm | 24.5mm | 5.2A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩2,527 5+ ₩2,424 10+ ₩2,320 25+ ₩2,216 50+ ₩2,026 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 90A | 0.0395ohm | 32mm | 11mm | 20mm | 3.5A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩25,314 3+ ₩23,845 5+ ₩22,376 10+ ₩18,859 20+ ₩17,280 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 750A | 6700µohm | 57mm | 35mm | 50mm | 17.9A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩3,798 5+ ₩3,579 10+ ₩3,359 25+ ₩2,835 50+ ₩2,831 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 325A | 0.0219ohm | 32mm | 11mm | 20mm | 5A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩24,639 3+ ₩23,211 5+ ₩21,783 10+ ₩18,348 20+ ₩16,812 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 750A | 7100µohm | 57mm | 35mm | 50mm | 16.8A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩45,920 3+ ₩40,180 5+ ₩33,292 10+ ₩29,849 20+ ₩27,552 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 1.125kA | 4700µohm | 57mm | 45mm | 65mm | 25.7A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩2,346 10+ ₩2,231 25+ ₩2,116 50+ ₩2,001 100+ ₩1,781 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 70V/µs | 70A | 0.086ohm | 32mm | 9mm | 18mm | 1.5A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩22,748 3+ ₩21,870 5+ ₩20,993 10+ ₩20,114 20+ ₩17,112 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 1.2kA | 4800µohm | 42mm | 45mm | 60mm | 24.8A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩16,761 5+ ₩14,817 10+ ₩12,485 20+ ₩11,671 40+ ₩10,973 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 1.2kA | 5200µohm | 42mm | 30mm | 45mm | 23A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩31,191 3+ ₩29,536 5+ ₩27,880 10+ ₩23,907 20+ ₩22,840 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 23V/µs | 920A | 6000µohm | 57mm | 45mm | 65mm | 20.1A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩23,093 3+ ₩22,201 5+ ₩21,309 10+ ₩20,417 20+ ₩17,369 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 45V/µs | 1.125kA | 4800µohm | 42mm | 45mm | 60mm | 25.1A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩5,363 5+ ₩5,053 10+ ₩4,742 25+ ₩3,980 50+ ₩3,890 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 650A | 0.0111ohm | 32mm | 16mm | 30mm | 11A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩5,822 5+ ₩5,485 10+ ₩5,147 25+ ₩3,822 50+ ₩3,807 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 450A | 0.0127ohm | 32mm | 22mm | 37mm | 10.4A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩22,135 3+ ₩20,853 5+ ₩19,570 10+ ₩16,481 20+ ₩15,655 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 23V/µs | 575A | 9600µohm | 57mm | 35mm | 50mm | 12.6A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩8,388 5+ ₩7,899 10+ ₩7,409 25+ ₩5,505 50+ ₩5,487 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 70V/µs | 700A | 0.012ohm | 32mm | 22mm | 37mm | 12.2A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩18,817 3+ ₩17,727 5+ ₩16,638 10+ ₩14,017 20+ ₩12,844 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 37V/µs | 925A | 6200µohm | 42mm | 35mm | 50mm | 19.2A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩33,536 3+ ₩29,474 5+ ₩25,411 10+ ₩23,512 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 1.125kA | 5500µohm | 57mm | 29.5mm | 43.5mm | 16A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩4,443 5+ ₩4,188 10+ ₩3,933 25+ ₩3,312 50+ ₩2,911 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 240A | 0.0204ohm | 32mm | 16mm | 30mm | 6.5A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩21,733 3+ ₩20,477 5+ ₩19,221 10+ ₩16,187 20+ ₩16,068 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 17V/µs | 680A | 7800µohm | 57mm | 35mm | 50mm | 15.4A | WCAP-FTDB Series | -40°C | 105°C | |||||
Each | 1+ ₩21,394 3+ ₩20,153 5+ ₩18,911 10+ ₩15,919 20+ ₩15,807 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 900A | 6500µohm | 57mm | 29.5mm | 43.5mm | 18.5A | WCAP-FTDB Series | -40°C | 105°C | |||||