Power Film Capacitors:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,568 10+ ₩1,372 100+ ₩1,137 500+ ₩1,020 1000+ ₩941 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 45A | 2.7A | 0.064ohm | 26.5mm | 6mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩525 100+ ₩479 700+ ₩352 1400+ ₩347 2100+ ₩342 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 114A | 2.7A | 0.0531ohm | 18mm | 7.5mm | 13.5mm | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ ₩1,461 50+ ₩1,279 100+ ₩1,060 500+ ₩950 1000+ ₩877 가격 더 알아보기 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 45A | 2.7A | 0.064ohm | 26.5mm | 6mm | 15mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩861 10+ ₩487 100+ ₩441 500+ ₩363 1000+ ₩349 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 15000pF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 60A | 2.7A | 0.042ohm | 13mm | 6mm | 12mm | R76H Series | -55°C | 125°C | AEC-Q200 |