Power Film Capacitors:
302개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩28,253 24+ ₩18,106 72+ ₩17,838 120+ ₩17,570 504+ ₩15,707 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 3µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 512V/µs | 1.536kA | 33A | 0.0028ohm | - | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ ₩8,258 10+ ₩6,779 50+ ₩6,557 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | 5% | Snubber | Through Hole | 250V | 630V | - | PC Pin | - | 980V/µs | - | - | - | 21mm | 44mm | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩7,524 5+ ₩6,020 10+ ₩4,515 20+ ₩3,426 40+ ₩3,240 가격 더 알아보기 | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.1kV/µs | - | - | - | - | 22.9mm | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 10+ ₩744 50+ ₩581 100+ ₩509 500+ ₩450 1000+ ₩416 | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ ₩780 50+ ₩609 100+ ₩535 500+ ₩473 1000+ ₩437 | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩8,538 5+ ₩8,296 10+ ₩8,053 20+ ₩7,811 40+ ₩7,568 가격 더 알아보기 | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.22µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 27.788mm | 1.1kV/µs | - | - | - | - | 41.9mm | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ ₩13,195 3+ ₩11,845 5+ ₩10,495 10+ ₩9,145 20+ ₩8,963 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 500V | 3kV | - | PC Pin | - | 1.44kV/µs | 144A | 8.1A | 0.01ohm | 22.5mm | - | - | 46mm | - | 940C Series | -55°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ ₩8,075 5+ ₩5,731 10+ ₩5,080 25+ ₩3,703 50+ ₩3,480 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | - | 42.5mm | 24.5mm | 28mm | - | - | -40°C | 85°C | - | ||||
Each | 1+ ₩5,664 5+ ₩5,392 10+ ₩5,120 20+ ₩4,848 40+ ₩4,576 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial | 3300pF | ± 5% | Snubber | Through Hole | 500V | 1.6kV | - | PC Pin | 18.3mm | 7kV/µs | - | - | - | - | 31.8mm | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ ₩15,538 5+ ₩13,896 10+ ₩12,577 20+ ₩11,764 40+ ₩11,068 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | - | PC Pin | - | 800V/µs | 800A | 17.9A | 0.005ohm | - | 46mm | 42.5mm | 46mm | - | 941C Series | -55°C | 105°C | - | |||||
Each | 1+ ₩20,493 5+ ₩18,639 10+ ₩17,343 20+ ₩16,566 40+ ₩15,716 가격 더 알아보기 | Min: 1 / Mult: 1 | Double Metallized PP | - | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | Axial Leaded | - | 754V/µs | 754A | 19.4A | 0.005ohm | - | 54mm | 45.6mm | - | - | 941C Series | -55°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ ₩29,136 2+ ₩22,154 3+ ₩20,161 5+ ₩18,151 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | - | Solder | 26.5mm | 1.3kV/µs | 1.95kA | 26A | 0.0025ohm | - | 54mm | 35mm | 46mm | - | - | -40°C | 85°C | - | ||||
Each | 1+ ₩22,784 3+ ₩18,262 5+ ₩15,814 10+ ₩14,131 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 800V/µs | 264A | 11.1A | 0.007ohm | - | 46mm | 27.5mm | - | - | - | -55°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ ₩31,242 3+ ₩25,038 5+ ₩21,681 10+ ₩19,375 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | - | Solder | 27mm | 1.3kV/µs | 884A | 21.3A | 0.0035ohm | - | 45mm | 35mm | 42mm | - | - | -40°C | 85°C | - | ||||
Each | 1+ ₩17,189 3+ ₩16,135 5+ ₩15,080 10+ ₩14,025 20+ ₩12,970 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 28mm | - | - | 13A | 0.006ohm | - | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩9,949 10+ ₩9,611 25+ ₩9,272 50+ ₩8,933 100+ ₩8,594 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | - | 2kV | - | Axial Leaded | - | 6.2kV/µs | - | - | - | 25mm | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 1+ ₩20,350 2+ ₩18,897 3+ ₩17,443 5+ ₩15,990 10+ ₩14,536 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 37.5mm | - | - | 16.5A | 0.005ohm | - | 42mm | 30mm | 45mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ ₩2,689 5+ ₩2,367 10+ ₩2,045 25+ ₩1,974 50+ ₩1,902 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Snubber | Through Hole | 800V | 2.5kV | - | Radial Leaded | 27.5mm | - | - | - | - | - | 17.5mm | 7mm | - | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ ₩23,052 2+ ₩20,447 3+ ₩19,275 5+ ₩18,103 10+ ₩14,903 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Radial Box - Tabs | 4.7µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | - | 57.5mm | 45mm | 55mm | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ ₩8,901 5+ ₩6,315 10+ ₩5,593 25+ ₩4,090 50+ ₩3,829 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | - | 42.5mm | 24.5mm | 27.5mm | - | - | -40°C | 85°C | - | ||||
Each | 1+ ₩69,127 5+ ₩60,486 16+ ₩50,117 64+ ₩44,933 112+ ₩41,476 | Min: 1 / Mult: 1 | Metallized PP | Can | 60µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 1.2kA | - | 0.006ohm | 60mm | - | - | 101mm | 25A | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ ₩36,212 3+ ₩33,493 5+ ₩30,774 10+ ₩28,055 20+ ₩27,494 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 375V/µs | 375A | 10A | 0.01ohm | - | 44mm | 22mm | 38mm | - | MKP386M Series | -55°C | 105°C | - | |||||
Each | 10+ ₩700 50+ ₩636 100+ ₩571 900+ ₩379 1800+ ₩372 가격 더 알아보기 | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | - | 18mm | 6mm | 12mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ ₩17,386 10+ ₩11,770 52+ ₩11,328 104+ ₩10,886 520+ ₩10,443 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 1.379kV/µs | 138A | 10A | 0.0233ohm | - | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ ₩25,314 24+ ₩22,150 72+ ₩18,353 120+ ₩16,454 504+ ₩15,512 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 2.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 512V/µs | 1.28kA | 30A | 0.0033ohm | - | 57.5mm | 30mm | 45mm | - | 0 | -40°C | 85°C | - |