0
0 개 품목₩0

0.4ohm Niobium Oxide Capacitors :

15개 제품을 찾았습니다.
Find a huge range of 0.4ohm Niobium Oxide Capacitors at element14 Korea. We stock a wide range of Niobium Oxide Capacitors, such as 0.4ohm, 0.3ohm, 2.2ohm & 0.1ohm Niobium Oxide Capacitors from the worlds top manufacturers including: Kyocera Avx
보기
구매자
엔지니어
제조업체
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1658011

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩2,229
10+
₩1,606
50+
₩1,391
100+
₩1,176
200+
₩1,080
가격 더 알아보기
220µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565151

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩2,068
10+
₩1,254
50+
₩1,199
100+
₩1,143
200+
₩1,121
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432275

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩2,307
10+
₩1,606
50+
₩1,398
100+
₩1,190
200+
₩1,094
가격 더 알아보기
100µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135148

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩3,633
50+
₩2,489
100+
₩2,179
250+
₩1,997
500+
₩1,889
가격 더 알아보기
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565143

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩1,618
10+
₩1,485
50+
₩1,351
100+
₩1,217
200+
₩1,083
가격 더 알아보기
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432283RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
100+
₩1,742
500+
₩1,297
1000+
₩862
220µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432277

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩2,319
10+
₩1,589
100+
₩1,391
500+
₩1,275
1000+
₩1,206
가격 더 알아보기
220µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432282

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩1,825
10+
₩1,243
100+
₩905
500+
₩749
1000+
₩741
가격 더 알아보기
47µF
10V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432312

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩1,518
150µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432283

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩2,310
50+
₩1,986
100+
₩1,742
500+
₩1,297
1000+
₩862
220µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432312RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩1,518
150µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565160

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩3,215
10+
₩2,203
100+
₩1,929
500+
₩1,768
1000+
₩1,672
가격 더 알아보기
220µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658004

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩1,271
10+
₩871
100+
₩763
500+
₩699
1000+
₩661
가격 더 알아보기
100µF
1.8V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432302

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩2,177
10+
₩1,492
100+
₩1,306
500+
₩1,197
1000+
₩1,132
가격 더 알아보기
100µF
2.5V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658004RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩1,271
100+
₩763
500+
₩699
1000+
₩661
2000+
₩614
100µF
1.8V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
15개 품목 1-15개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account