0
0 개 품목₩0

1.7ohm Niobium Oxide Capacitors :

2개 제품을 찾았습니다.
Find a huge range of 1.7ohm Niobium Oxide Capacitors at element14 Korea. We stock a wide range of Niobium Oxide Capacitors, such as 0.4ohm, 0.3ohm, 2.2ohm & 0.1ohm Niobium Oxide Capacitors from the worlds top manufacturers including: Kyocera Avx

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1658897

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩295
33µF
4V
1.7ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658897RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1000+₩410
33µF
4V
1.7ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account