0
0 개 품목₩0

2.5V Niobium Oxide Capacitors :

15개 제품을 찾았습니다.
Find a huge range of 2.5V Niobium Oxide Capacitors at element14 Korea. We stock a wide range of Niobium Oxide Capacitors, such as 6.3V, 4V, 2.5V & 10V Niobium Oxide Capacitors from the worlds top manufacturers including: Kyocera Avx
보기
구매자
엔지니어
제조업체
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1432328

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩5,021
10+
₩3,440
100+
₩3,012
500+
₩2,761
1000+
₩2,611
가격 더 알아보기
470µF
2.5V
0.055ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432328RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
100+
₩3,012
500+
₩2,761
1000+
₩2,611
2000+
₩2,425
470µF
2.5V
0.055ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135127RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩527
1000+
₩728
2500+
₩386
5000+
₩374
10000+
₩362
10µF
2.5V
4.5ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135127

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩527
10µF
2.5V
4.5ohm
0805 [2012 Metric]
± 20%
Surface Mount
2.05mm
1.35mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135220

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩12,599
2+
₩8,633
3+
₩7,558
5+
₩6,927
10+
₩6,552
가격 더 알아보기
470µF
2.5V
0.03ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOM Series
-55°C
125°C
AEC-Q200
1432313

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩1,053
330µF
2.5V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432319

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩742
10+
₩508
100+
₩445
500+
₩408
1000+
₩386
가격 더 알아보기
22µF
2.5V
0.9ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1135158

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩1,623
680µF
2.5V
0.06ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432302

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+
₩2,177
10+
₩1,492
100+
₩1,306
500+
₩1,197
1000+
₩1,132
가격 더 알아보기
100µF
2.5V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
1.5mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432313RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩1,053
330µF
2.5V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432285RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩2,330
500+
₩4,781
680µF
2.5V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432319RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
100+
₩445
500+
₩392
1000+
₩386
2000+
₩359
22µF
2.5V
0.9ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432294

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩406
15µF
2.5V
2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135158RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩1,623
680µF
2.5V
0.06ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
1432285

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩2,330
680µF
2.5V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
4.1mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
15개 품목 1-15개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account