0
0 개 품목₩0

Radial Leaded Aluminium Polymer Capacitors :

329개 제품을 찾았습니다.
Find a huge range of Radial Leaded Aluminium Polymer Capacitors at element14 Korea. We stock a wide range of Aluminium Polymer Capacitors, such as Radial Can - SMD, Radial Leaded, 2917 [7343 Metric] & 1411 [3528 Metric] Aluminium Polymer Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Wurth Elektronik, Vinatech & Nichicon

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
2886959

RoHS

Each
10+₩806
50+₩633
100+₩535
500+₩486
1000+₩449
가격 더 알아보기
220µF
16V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.8A
8mm
8mm
-55°C
105°C
A758 Series
2886960

RoHS

Each
1+₩2,539
10+₩1,994
50+₩1,685
100+₩1,531
500+₩1,413
가격 더 알아보기
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
650mA
8mm
12mm
-55°C
125°C
0
2614066

RoHS

Each
10+₩355
100+₩317
500+₩247
1000+₩233
2000+₩206
가격 더 알아보기
270µF
4V
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.5A
5mm
7mm
-55°C
105°C
A758 Series
2614058

RoHS

Each
10+₩542
100+₩412
500+₩326
1000+₩292
2000+₩259
가격 더 알아보기
390µF
2.5V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
6.3mm
8mm
-55°C
105°C
A758 Series
2614108

RoHS

Each
1+₩7,961
10+₩5,543
50+₩4,607
200+₩4,017
600+₩3,937
가격 더 알아보기
330µF
63V
Radial Leaded
0.042ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
4.03A
13mm
20mm
-55°C
125°C
A759 Series
2614008

RoHS

Each
10+₩429
450+₩382
900+₩300
1350+₩294
2250+₩288
가격 더 알아보기
820µF
6.3V
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
8mm
-55°C
105°C
A750 Series
2614089

RoHS

Each
10+₩434
100+₩368
500+₩306
1000+₩279
2000+₩274
가격 더 알아보기
22µF
25V
Radial Leaded
0.05ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2A
6.3mm
8mm
-55°C
105°C
A758 Series
2466549

RoHS

Each
1+₩2,683
10+₩2,491
50+₩2,299
100+₩1,999
200+₩1,739
가격 더 알아보기
100µF
35V
Radial Leaded
0.025ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.7A
10mm
12.5mm
-55°C
105°C
WCAP-PTHR Series
2614021

RoHS

Each
10+₩493
100+₩433
500+₩349
1000+₩326
2000+₩320
가격 더 알아보기
330µF
16V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5A
8mm
8mm
-55°C
105°C
A750 Series
2614062

RoHS

Each
10+₩580
50+₩550
400+₩520
800+₩424
1200+₩391
가격 더 알아보기
820µF
2.5V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
8mm
-55°C
105°C
A758 Series
2614046

RoHS

Each
10+₩773
50+₩734
100+₩695
500+₩560
1000+₩520
가격 더 알아보기
270µF
16V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
12mm
-55°C
105°C
A755 Series
2614097

RoHS

Each
10+₩629
50+₩598
350+₩566
700+₩453
1050+₩417
가격 더 알아보기
22µF
50V
Radial Leaded
0.075ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
560mA
5mm
11mm
-55°C
125°C
A759 Series
2614107

RoHS

Each
1+₩5,802
10+₩4,089
50+₩3,311
250+₩2,793
500+₩2,738
가격 더 알아보기
220µF
63V
Radial Leaded
0.045ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.6A
10mm
20mm
-55°C
125°C
A759 Series
2614027

RoHS

Each
10+₩424
100+₩378
500+₩297
1000+₩273
2500+₩268
가격 더 알아보기
100µF
25V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
8mm
-55°C
105°C
A750 Series
2614088

RoHS

Each
10+₩348
100+₩309
500+₩243
1000+₩220
2000+₩194
가격 더 알아보기
10µF
25V
Radial Leaded
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
750mA
5mm
7mm
-55°C
105°C
A758 Series
2614054

RoHS

Each
10+₩765
50+₩708
300+₩650
600+₩535
1200+₩497
가격 더 알아보기
220µF
25V
Radial Leaded
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3A
8mm
12mm
-55°C
105°C
A755 Series
2917956

RoHS

Each
1+₩3,348
50+₩2,032
100+₩1,766
250+₩1,707
500+₩1,648
가격 더 알아보기
82µF
35V
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4A
8mm
12mm
-55°C
105°C
OS-CON SEPF Series
3295974

RoHS

Each
1+₩5,080
5+₩4,239
10+₩3,398
25+₩3,132
50+₩2,866
가격 더 알아보기
330µF
35V
Radial Leaded
0.018ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
4.4A
10mm
13mm
-55°C
125°C
OS-CON SEK Series
2614064

RoHS

Each
10+₩714
50+₩641
100+₩567
500+₩427
1000+₩394
가격 더 알아보기
1200µF
2.5V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.5A
8mm
8mm
-55°C
105°C
A758 Series
2614030

RoHS

Each
1+₩1,700
10+₩846
100+₩675
500+₩674
1000+₩661
가격 더 알아보기
470µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.9A
10mm
12mm
-55°C
105°C
A750 Series
2614077

RoHS

Each
10+₩578
100+₩518
500+₩413
1000+₩380
2000+₩373
가격 더 알아보기
560µF
6.3V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
8mm
-55°C
105°C
A758 Series
2614052

RoHS

Each
10+₩689
50+₩651
300+₩612
600+₩497
1200+₩461
가격 더 알아보기
47µF
25V
Radial Leaded
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.32A
8mm
12mm
-55°C
105°C
A755 Series
2614053

RoHS

Each
1+₩1,455
10+₩739
100+₩665
500+₩536
1000+₩526
가격 더 알아보기
100µF
25V
Radial Leaded
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.5A
8mm
12mm
-55°C
105°C
A755 Series
2614112

RoHS

Each
1+₩2,548
10+₩1,728
100+₩1,351
500+₩1,150
1000+₩1,094
가격 더 알아보기
10µF
160V
Radial Leaded
0.11ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
1.35A
8mm
12mm
-55°C
125°C
A759 Series
2759055

RoHS

Each
1+₩2,484
10+₩1,401
50+₩1,336
100+₩1,271
200+₩1,161
가격 더 알아보기
270µF
16V
Radial Leaded
8000µohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.8A
6.3mm
10mm
-55°C
105°C
OS-CON SEPG Series
329개 품목 1-25개
14 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account