![PANASONIC 2R5TPF470M9L Tantalum Polymer Capacitor, 470 µF, ± 20%, 2.5 V, D3L, 9000 µohm, 2917 [7343 Metric]](https://kr.element14.com/productimages/standard/en_GB/3782377-40.jpg)
더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 5 | ₩4,449 | ₩22,245 |
| 총계 가격 | ₩22,245 | ||
| 수량 | 가격 |
|---|---|
| 5+ | ₩4,449 |
| 50+ | ₩3,893 |
| 250+ | ₩3,226 |
| 500+ | ₩2,892 |
| 1000+ | ₩2,670 |
| 2500+ | ₩2,491 |
제품 정보
제품 개요
TPF Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TPF series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Super low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
기술 사양
470µF
2.5V
9000µohm
7.3mm
2.8mm
-55°C
POSCAP TPF Series
No SVHC (04-Feb-2026)
± 20%
D3L
2917 [7343 Metric]
4.3mm
3.85A
105°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Indonesia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서