![KEMET T541X337M010AH6530 Tantalum Polymer Capacitor, 330 µF, ± 20%, 10 V, X, 5000 µohm, 2917 [7343 Metric]](https://kr.element14.com/productimages/standard/en_GB/2338941-40.jpg)
입고 시 알림 요청
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩37,693 | ₩37,693 |
| 총계 가격 | ₩37,693 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩37,693 |
| 10+ | ₩30,049 |
| 50+ | ₩26,822 |
| 100+ | ₩25,300 |
| 250+ | ₩22,991 |
| 500+ | ₩21,910 |
제품 정보
제품 개요
The KO-CAP T541 Series solid electrolytic organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This COTS polymer electrolytic offers the same performance advantages as other KO-CAP series with screening options associated with high reliability applications. This series is the first polymer electrolytic capacitor available with failure rate options as defined by KEMET's KO-CAP reliability assessment method. This method utilizes accelerated conditions applied to board-mounted samples to assess long term device reliability.
- Approved for DLA Drawing 04051/04052
- B, C and D failure rates available
- 100% accelerated steady state aging
- High frequency capacitance retention
- Very low ESR values down to 5mΩ
- Surge current testing options
- Volumetrically efficient
- EIA standard case sizes
기술 사양
330µF
10V
5000µohm
7.3mm
4mm
-55°C
T541 KO-CAP Series
Lead (04-Feb-2026)
± 20%
X
2917 [7343 Metric]
4.3mm
7.348A
125°C
-
T541X337M010AH6530의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서