"GENERAL DEVICES"의 검색 결과313
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩785 100+ ₩721 500+ ₩656 1000+ ₩641 2000+ ₩626 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 13mm | - | 7.2mm | 10.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ ₩643 100+ ₩347 500+ ₩319 2500+ ₩290 5000+ ₩270 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ ₩966 50+ ₩457 100+ ₩412 250+ ₩374 500+ ₩336 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 9.5mm | - | 7.3mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ ₩2,650 10+ ₩1,731 50+ ₩1,391 200+ ₩1,285 400+ ₩1,170 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | - | 7mm | 7.6mm | MKP1837 Series | -55°C | 100°C | - | ||||||
Each | 1+ ₩4,683 50+ ₩2,237 100+ ₩2,200 250+ ₩2,124 | Film / Foil PS | Axial Leaded | 0.01µF | ± 1% | - | 40V | 63V | Through Hole | PC Pin | - | - | 17mm | - | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 10+ ₩484 100+ ₩327 500+ ₩265 2500+ ₩254 4000+ ₩243 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ ₩498 100+ ₩452 500+ ₩366 2500+ ₩315 5000+ ₩302 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+ ₩3,055 50+ ₩1,669 250+ ₩1,534 500+ ₩1,328 1000+ ₩1,263 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | ||||||
Each | 1+ ₩3,445 50+ ₩1,995 100+ ₩1,825 250+ ₩1,688 500+ ₩1,550 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | - | 7.2mm | 8mm | MKT470 Series | -55°C | 125°C | - | ||||||
Each | 5+ ₩2,723 50+ ₩1,530 250+ ₩1,416 500+ ₩1,222 1000+ ₩1,162 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | - | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | ||||||
Each | 5+ ₩1,107 50+ ₩662 250+ ₩654 500+ ₩579 1000+ ₩571 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | 10mm | 12.5mm | - | 4.7mm | 13.7mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 1+ ₩5,176 50+ ₩2,465 100+ ₩2,200 250+ ₩2,029 | Film / Foil PS | Axial Leaded | 560pF | ± 1% | - | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+ ₩3,092 50+ ₩2,095 100+ ₩1,895 250+ ₩1,728 500+ ₩1,600 가격 더 알아보기 | Film / Foil PS | Axial Leaded | 2200pF | ± 2.5% | - | - | 160V | Through Hole | PC Pin | - | - | 10mm | - | - | - | FSC Series | -40°C | 85°C | - | ||||||
Each | 1+ ₩4,418 50+ ₩2,313 100+ ₩2,105 250+ ₩2,029 | Film / Foil PS | Axial Leaded | 470pF | ± 1% | - | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 5+ ₩2,026 50+ ₩1,369 250+ ₩997 500+ ₩827 1000+ ₩769 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 220V | 400V | Through Hole | Radial Leaded | - | 15mm | 13.5mm | - | 17.5mm | 13.5mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 1+ ₩3,478 50+ ₩2,110 100+ ₩1,842 250+ ₩1,724 500+ ₩1,606 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | - | 7.2mm | 8mm | MKT470 Series | -55°C | 125°C | - | ||||||
Each | 5+ ₩3,227 50+ ₩2,463 250+ ₩2,167 500+ ₩1,918 1000+ ₩1,731 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 2200pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | - | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | ||||||
Each | 1+ ₩4,418 50+ ₩2,313 100+ ₩2,105 250+ ₩2,029 | Film / Foil PS | Axial Leaded | 1000pF | ± 1% | - | 125V | 250V | Through Hole | PC Pin | - | - | 12.9mm | - | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+ ₩5,564 100+ ₩5,016 1000+ ₩4,448 | Film / Foil PS | Axial Leaded | 1200pF | ± 1% | - | 80V | 160V | Through Hole | PC Pin | - | - | 12.5mm | - | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+ ₩2,427 50+ ₩2,124 100+ ₩2,105 250+ ₩2,086 500+ ₩2,067 가격 더 알아보기 | Film / Foil PS | Axial Leaded | 120pF | ± 1% | - | 250V | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 5+ ₩536 50+ ₩234 250+ ₩208 500+ ₩165 1000+ ₩153 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+ ₩952 50+ ₩610 250+ ₩500 500+ ₩487 1000+ ₩455 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | 10mm | 13.5mm | - | 12.5mm | 13.5mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 5+ ₩3,809 50+ ₩2,220 250+ ₩2,047 500+ ₩1,748 1000+ ₩1,669 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | - | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | ||||||
Each | 1+ ₩3,211 50+ ₩2,276 100+ ₩2,136 250+ ₩2,004 500+ ₩1,871 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | 15mm | 16.5mm | - | 17.5mm | 16.5mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 1+ ₩3,117 50+ ₩1,887 100+ ₩1,653 250+ ₩1,544 500+ ₩1,434 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | - | 7.2mm | 8mm | MKT470 Series | -55°C | 125°C | - | ||||||