284 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩26,140 |
| 10+ | ₩24,275 |
| 50+ | ₩19,946 |
| 100+ | ₩19,783 |
| 200+ | ₩19,023 |
| 324+ | ₩18,263 |
제품 정보
제품 개요
851617031001 is a 100F, 2.7V snap‑in supercapacitor from the WCAP‑SISC series, engineered for high‑energy storage and robust power buffering in industrial and infrastructure systems. Its snap‑in terminals provide secure PCB mounting for higher‑current applications, while its large capacitance supports extended hold‑up times and strong pulse‑power delivery. This makes it ideal for UPS systems, network equipment, and power‑assist circuits that must remain stable during outages or heavy load transitions. With long cycle life and maintenance‑free operation, it offers a durable alternative to rechargeable batteries in demanding environments.
- Snap‑in mounting
- Strong pulse‑power
- Industrial‑grade design
- Ideal for UPS systems
기술 사양
100F
Snap-In
10mm
Can
0.012ohm
-
46mm
-40°C
-
2.7V
-10%, +30%
1000 hours @ 65°C
Through Hole
22mm
-
WCAP-SISC Series
65°C
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서