Lithium-Ion / Hybrid Capacitors:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,427 5+ ₩2,178 10+ ₩1,914 20+ ₩1,837 40+ ₩1,756 가격 더 알아보기 | Min: 1 / Mult: 1 | 3.8V | 22F | 700mA | 0.45ohm | ± 20% | Can | Through Hole | Radial Leaded | 2.6mm | 6.3mm | 22mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ ₩2,048 5+ ₩1,837 10+ ₩1,615 20+ ₩1,550 40+ ₩1,481 가격 더 알아보기 | Min: 1 / Mult: 1 | 3.8V | 8F | 250mA | 1.2ohm | -20%, +50% | Can | Through Hole | Radial Leaded | 2.6mm | 6.3mm | 12mm | HSHXXXX Series | -25°C | 70°C |