15,000 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩2,438 |
10+ | ₩1,128 |
50+ | ₩734 |
100+ | ₩605 |
200+ | ₩508 |
500+ | ₩440 |
2500+ | ₩326 |
5000+ | ₩321 |
제품 정보
제품 개요
These Epoxy-Coated Solid Electrolytic Tantalum Capacitors are engineered to provide exceptional performance and reliability in a wide range of electronic applications. With a capacitance rating of 10 µF and a voltage rating of 25 V, these capacitors offer robust energy storage capabilities, ensuring stable operation in demanding circuits. The ± 20% tolerance ensures precise capacitance values, guaranteeing accurate circuit performance. Featuring PC pins for secure and convenient mounting, these capacitors boast a pin spacing of 5.08 mm, facilitating easy installation onto printed circuit boards (PCBs). With a low equivalent series resistance (ESR) of 2.5 ohms, they deliver efficient energy transfer and minimal power loss, enhancing overall system efficiency.
- Lead-Free
- Specially designed of general purpose
- Highly reliable resin dipped type
- Excellent frequency and temperature characteristics
- Non-flammable epoxy resin
애플리케이션
Consumer Electronics, Electronics, Motor Drive & Control, Power Supplies
기술 사양
10µF
± 20%
5.08mm
-
Radial Leaded
-
MCCB Series
125°C
No SVHC (21-Jan-2025)
25V
PC Pin
2.5ohm
-
6.5mm
12.5mm
-55°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서