더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩328,541 |
5+ | ₩287,474 |
10+ | ₩238,192 |
제품 정보
제품 개요
The SG060125R-24 is an EMI rectangular Shielding Gasket made of nickel-plated copper. The shielding gaskets are connectors of two opposing metallic planes which make this gasket to appear as one continuous surface, by connecting across the openings. Depending on the frequencies involved, the openings must be reduced as closely as possible to a continuous seal. The non-conductive high peel strength unique fabric shielding gasket structure is a combination of a highly conductive nickel/copper ripstop fabric and a resilient polyurethane foam core. This FSG gasket has superior shielding properties and ensures long performance life all in a cost effective manner.
- ≤0.050Ω/inch² Surface resistivity
- UL94V-0 Flammability rating
- Up to <gt/>105dB (MIL-DTL-83528C) Shielding effectiveness
- Open cell polyurethane foam
- Non-conductive
- High peel strength
애플리케이션
Industrial
기술 사양
EMI Shielding
Nickel Plated Copper
3.2mm
100dB
SG
610mm
1.2mm
No SVHC (07-Nov-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서