더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,932 |
| 50+ | ₩1,541 |
| 100+ | ₩1,352 |
| 250+ | ₩1,125 |
| 500+ | ₩1,123 |
| 900+ | ₩959 |
제품 정보
제품 개요
The MM1400-200 is a ferrite EMI Disk suitable for radiated and inductively-coupled electromagnetic interference. After the PC board soldering process a ferrite disk or plate can be installed directly on the source of EMI. Each part for volume production is provided with permanent, double sided 3.5 mil acrylic adhesive with 218oz./inch2 adhesion. The ferrite disk can be utilized either as inductively coupled components or EMI shields on PC board components and traces. Inductive coupling occurs when the ferrite affects the conducted wave form leaving the active component. The rise time of the wave form is effectively slowed by the ferrite and the overshoot and associated ringing are attenuated. EMI shielding occurs when the ferrite absorbs the radiated emissions from active components, effectively protecting other boards or components in the vicinity from radiated contamination. It can be used to locate unwanted EMI antennas, can also provide retrofit and auxiliary EMI attenuation.
- Easy to install
애플리케이션
Consumer Electronics, Automotive, Medical, Industrial, Computers & Computer Peripherals, Communications & Networking
기술 사양
Power Lines, Signal Lines, Wireless Charging Module
-
-
MM Series
No SVHC (07-Nov-2024)
-
1.91mm
-40°C to +125°C
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서