더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩3,119 |
10+ | ₩2,160 |
50+ | ₩1,623 |
100+ | ₩1,426 |
200+ | ₩1,417 |
350+ | ₩1,408 |
제품 개요
The 28A2736-0A2 is a broadband EMI snap-on Ferrite Core with halogen-free nylon case for retrofit and post-assembly operations. This black ferrite core provides excellent common and differential mode EMI suppression on round cable assemblies. This lightweight inexpensive plastic snap-on case provides secure closure of the split core onto the cable. Suitable for applications from 30MHz to 1GHz and provides excellent common and differential mode EMI suppression on cable assemblies. Suitable for fixing EMI issues without board level design changes. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly.
- Suitable for fixing EMI issues without board level design changes
- Easy installation
애플리케이션
Consumer Electronics, Communications & Networking
기술 사양
8.9mm
500MHz
No SVHC (07-Nov-2024)
30MHz
220ohm
기술 문서 (1)
28A2736-0A2의 대체 제품
2개 제품을 찾았습니다.
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서