더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩247,313 |
제품 정보
제품 개요
AB3030 is an AB3000 series magnetic, high-frequency EMI absorber designed for near-field applications from 1 GHz to 10 GHz. The broadband AB3000 Series is a composite material consisting of a carrier resin and magnetic fillers, with an optional acrylic pressure-sensitive adhesive (PSA). It suppresses near-field EMI noise by interacting with and influencing electromagnetic (EM) fields, thereby reducing unwanted EMI transmission and reflections. The absorber efficiently couples with EM fields to provide effective electromagnetic absorption and is suitable for EMI suppression on noisy components such as PCB traces, ICs, and camera modules, as well as for attachment to semiconductor chips and microprocessors, reflective enclosures, metal surfaces, and between modules. It can also be used for magnetic-field shielding applications, including enhanced wireless power charging and improved Near Field Communication (NFC) and Radio Frequency Identification (RFID) antenna range.
- Targeted permeability for 300kHz to 15MHz for EM field coupling
- Absorbing performance for broadband frequencies
- Large sheet format for improved yield (340mm x 340mm)
- Supplied on a removable liner for easy handling and die-cutting
기술 사양
EMI Absorber
340mm
0.31mm
No SVHC (04-Feb-2026)
Magnetic Sheet and Resin
340mm
AB3000 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:South Korea
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서