B82432T SIMID Series Inductors, Chokes & Coils:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 5+ ₩1,008 50+ ₩727 250+ ₩598 500+ ₩581 1000+ ₩564 | Min: 5 / Mult: 5 | 10µH | 25MHz | 650mA | Unshielded | 0.35ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 5+ ₩785 50+ ₩565 250+ ₩465 500+ ₩462 1000+ ₩459 가격 더 알아보기 | Min: 5 / Mult: 5 | 3.3µH | 50MHz | 900mA | Unshielded | 0.19ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩727 250+ ₩598 500+ ₩581 1000+ ₩564 | Min: 100 / Mult: 5 | 10µH | 25MHz | 650mA | Unshielded | 0.35ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 10+ ₩880 100+ ₩740 500+ ₩635 1000+ ₩564 2500+ ₩507 가격 더 알아보기 | Min: 10 / Mult: 10 | 15µH | 20MHz | 600mA | Unshielded | 0.5ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩565 250+ ₩465 500+ ₩462 1000+ ₩459 2500+ ₩456 | Min: 100 / Mult: 5 | 3.3µH | 50MHz | 900mA | Unshielded | 0.19ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩703 250+ ₩586 500+ ₩569 1000+ ₩552 2500+ ₩460 | Min: 100 / Mult: 5 | 220µH | 4.5MHz | 130mA | Unshielded | 7.5ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 5+ ₩930 50+ ₩703 250+ ₩586 500+ ₩569 1000+ ₩552 가격 더 알아보기 | Min: 5 / Mult: 5 | 220µH | 4.5MHz | 130mA | Unshielded | 7.5ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩740 500+ ₩635 1000+ ₩564 2500+ ₩507 5000+ ₩497 | Min: 100 / Mult: 5 | 15µH | 20MHz | 600mA | Unshielded | 0.5ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 5000+ ₩672 25000+ ₩588 50000+ ₩487 | Min: 5000 / Mult: 5000 | 4.7µH | 40MHz | 800mA | Unshielded | 0.22ohm | B82432T SIMID Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm |