CM322522 Series Inductors, Chokes & Coils:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 5+ ₩369 50+ ₩309 250+ ₩255 500+ ₩229 1000+ ₩202 | Min: 5 / Mult: 5 | 4.7µH | 55MHz | 220mA | Unshielded | 1.5ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 5+ ₩334 50+ ₩281 250+ ₩231 500+ ₩206 1000+ ₩181 | Min: 5 / Mult: 5 | 22µH | 25MHz | 110mA | Unshielded | 3.7ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 5+ ₩401 50+ ₩281 250+ ₩231 500+ ₩201 1000+ ₩186 | Min: 5 / Mult: 5 | 100µH | 10MHz | 40mA | Unshielded | 10ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩309 250+ ₩255 500+ ₩229 1000+ ₩202 | Min: 100 / Mult: 10 | 4.7µH | 55MHz | 220mA | Unshielded | 1.5ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩281 250+ ₩231 500+ ₩206 1000+ ₩181 | Min: 100 / Mult: 5 | 22µH | 25MHz | 110mA | Unshielded | 3.7ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩281 250+ ₩231 500+ ₩201 1000+ ₩186 | Min: 100 / Mult: 10 | 100µH | 10MHz | 40mA | Unshielded | 10ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm |