ASPI-F6060 Series SMD Power Inductors:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 750+ ₩1,973 3750+ ₩1,726 7500+ ₩1,430 | Min: 750 / Mult: 750 | 4.7µH | 12.1A | Shielded | 11.2A | ASPI-F6060 Series | 0.01502ohm | ± 20% | 6.6mm | 6.4mm | 6.1mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 750+ ₩1,973 3750+ ₩1,726 7500+ ₩1,430 | Min: 750 / Mult: 750 | 8.2µH | 9.4A | Shielded | 7.6A | ASPI-F6060 Series | 0.02498ohm | ± 20% | 6.6mm | 6.4mm | 6.1mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 750+ ₩1,973 3750+ ₩1,726 7500+ ₩1,430 | Min: 750 / Mult: 750 | 4.7µH | 12.1A | Shielded | 11.2A | ASPI-F6060 Series | 0.01502ohm | ± 20% | 6.6mm | 6.4mm | 6.1mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 750+ ₩1,973 3750+ ₩1,726 7500+ ₩1,430 | Min: 750 / Mult: 750 | 8.2µH | 9.4A | Shielded | 7.6A | ASPI-F6060 Series | 0.02498ohm | ± 20% | 6.6mm | 6.4mm | 6.1mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 750+ ₩1,437 3750+ ₩1,434 7500+ ₩1,430 | Min: 750 / Mult: 750 | 10µH | 8.4A | Shielded | 6.9A | ASPI-F6060 Series | 0.02871ohm | ± 20% | 6.6mm | 6.4mm | 6.1mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 750+ ₩1,437 3750+ ₩1,434 7500+ ₩1,430 | Min: 750 / Mult: 750 | 10µH | 8.4A | Shielded | 6.9A | ASPI-F6060 Series | 0.02871ohm | ± 20% | 6.6mm | 6.4mm | 6.1mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 750+ ₩1,357 3750+ ₩1,307 7500+ ₩1,304 | Min: 750 / Mult: 750 | 3.3µH | 15.3A | Shielded | 12.6A | ASPI-F6060 Series | 8690µohm | ± 20% | 6.6mm | 6.4mm | 6.1mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 750+ ₩1,377 3750+ ₩1,371 7500+ ₩1,351 | Min: 750 / Mult: 750 | 6.8µH | 9.8A | Shielded | 7.9A | ASPI-F6060 Series | 0.0229ohm | ± 20% | 6.6mm | 6.4mm | 6.1mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 750+ ₩1,357 3750+ ₩1,307 7500+ ₩1,304 | Min: 750 / Mult: 750 | 3.3µH | 15.3A | Shielded | 12.6A | ASPI-F6060 Series | 8690µohm | ± 20% | 6.6mm | 6.4mm | 6.1mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 750+ ₩1,377 3750+ ₩1,371 7500+ ₩1,351 | Min: 750 / Mult: 750 | 6.8µH | 9.8A | Shielded | 7.9A | ASPI-F6060 Series | 0.0229ohm | ± 20% | 6.6mm | 6.4mm | 6.1mm |