ERU16 B82559 Series SMD Power Inductors:
24개 제품을 찾았습니다.ERU16 B82559 Series SMD Power Inductors
power inductors are used primarily as chokes in step-up/step-down controllers. They are also to be found in filter circuits or for coupling/decoupling in a variety of applications. The range of power inductors is completed by ERU and HPI variants. These are special E cores with a strip winding. The design produces an optimized copper space factor and thus an extremely low DC resistance.
- Very low profile and extremely small footprint
- Extremely low DC resistance
- High rated current
- Suitable for pick-and-place processes
- Easily customized
- Operating temperature range from ?40°C to +150°C
- RoHS compliant
- AEC-Q200 qualified
- Magnetically shielded
- Applications: DC-DC converters, VRM modules, POL converters, Solar converters
보기
구매자
엔지니어
제조업체
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,653 10+ ₩6,404 50+ ₩5,010 100+ ₩4,589 200+ ₩4,390 가격 더 알아보기 | Min: 1 / Mult: 1 | 1µH | 36A | Shielded | 40.4A | ERU16 B82559 Series | 1000µohm | ± 10% | 16.5mm | 17.3mm | 7.2mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩4,589 200+ ₩4,390 600+ ₩4,237 | Min: 100 / Mult: 1 | 1µH | 36A | Shielded | 40.4A | ERU16 B82559 Series | 1000µohm | ± 10% | 16.5mm | 17.3mm | 7.2mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩4,666 210+ ₩4,578 | Min: 100 / Mult: 1 | 4.7µH | 25A | Shielded | 21.3A | ERU16 B82559 Series | 2200µohm | ± 10% | 16.5mm | 17.3mm | 10mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,351 10+ ₩5,236 25+ ₩4,841 50+ ₩4,754 100+ ₩4,666 가격 더 알아보기 | Min: 1 / Mult: 1 | 4.7µH | 25A | Shielded | 21.3A | ERU16 B82559 Series | 2200µohm | ± 10% | 16.5mm | 17.3mm | 10mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,970 10+ ₩4,911 25+ ₩4,545 50+ ₩4,515 100+ ₩4,484 가격 더 알아보기 | Min: 1 / Mult: 1 | 10µH | 13A | Shielded | 14.6A | ERU16 B82559 Series | 7200µohm | ± 10% | 16.5mm | 17.3mm | 8.1mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩4,662 200+ ₩4,475 560+ ₩4,335 | Min: 100 / Mult: 1 | 1.5µH | 30A | Shielded | 40.5A | ERU16 B82559 Series | 1400µohm | ± 10% | 16.5mm | 17.3mm | 8.1mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩4,484 280+ ₩4,453 | Min: 100 / Mult: 1 | 10µH | 13A | Shielded | 14.6A | ERU16 B82559 Series | 7200µohm | ± 10% | 16.5mm | 17.3mm | 8.1mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩4,714 170+ ₩4,609 | Min: 100 / Mult: 1 | 30µH | 8.5A | Shielded | 10.3A | ERU16 B82559 Series | 0.0154ohm | ± 10% | 16.5mm | 17.3mm | 10.75mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,649 10+ ₩6,393 25+ ₩5,843 50+ ₩5,010 100+ ₩4,840 가격 더 알아보기 | Min: 1 / Mult: 1 | 20µH | 10A | Shielded | 12.4A | ERU16 B82559 Series | 0.0121ohm | ± 10% | 16.5mm | 17.3mm | 10mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩4,347 280+ ₩4,235 | Min: 100 / Mult: 1 | 6.8µH | 14.4A | Shielded | 18.7A | ERU16 B82559 Series | 6200µohm | ± 10% | 16.5mm | 17.3mm | 8.1mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩4,791 250+ ₩4,765 | Min: 100 / Mult: 1 | 15µH | 11.7A | Shielded | 14A | ERU16 B82559 Series | 0.0102ohm | ± 10% | 16.5mm | 17.3mm | 9.1mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,278 10+ ₩4,996 25+ ₩4,841 50+ ₩4,816 100+ ₩4,791 가격 더 알아보기 | Min: 1 / Mult: 1 | 15µH | 11.7A | Shielded | 14A | ERU16 B82559 Series | 0.0102ohm | ± 10% | 16.5mm | 17.3mm | 9.1mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,419 10+ ₩5,286 50+ ₩4,604 100+ ₩4,519 200+ ₩4,434 가격 더 알아보기 | Min: 1 / Mult: 1 | 2.2µH | 26.8A | Shielded | 37.3A | ERU16 B82559 Series | 1800µohm | ± 10% | 16.5mm | 17.3mm | 9.1mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩4,666 210+ ₩4,578 | Min: 100 / Mult: 1 | 3.3µH | 25A | Shielded | 30.9A | ERU16 B82559 Series | 2200µohm | ± 10% | 16.5mm | 17.3mm | 10mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,769 10+ ₩6,491 50+ ₩5,083 100+ ₩4,662 200+ ₩4,475 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.5µH | 30A | Shielded | 40.5A | ERU16 B82559 Series | 1400µohm | ± 10% | 16.5mm | 17.3mm | 8.1mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,240 10+ ₩6,055 25+ ₩5,532 50+ ₩4,742 100+ ₩4,347 가격 더 알아보기 | Min: 1 / Mult: 1 | 6.8µH | 14.4A | Shielded | 18.7A | ERU16 B82559 Series | 6200µohm | ± 10% | 16.5mm | 17.3mm | 8.1mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩4,840 210+ ₩4,670 | Min: 100 / Mult: 1 | 20µH | 10A | Shielded | 12.4A | ERU16 B82559 Series | 0.0121ohm | ± 10% | 16.5mm | 17.3mm | 10mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,351 10+ ₩5,236 25+ ₩4,841 50+ ₩4,754 100+ ₩4,666 가격 더 알아보기 | Min: 1 / Mult: 1 | 3.3µH | 25A | Shielded | 30.9A | ERU16 B82559 Series | 2200µohm | ± 10% | 16.5mm | 17.3mm | 10mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,212 5+ ₩6,619 10+ ₩6,026 25+ ₩5,504 50+ ₩4,714 가격 더 알아보기 | Min: 1 / Mult: 1 | 30µH | 8.5A | Shielded | 10.3A | ERU16 B82559 Series | 0.0154ohm | ± 10% | 16.5mm | 17.3mm | 10.75mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩4,519 200+ ₩4,434 500+ ₩4,396 | Min: 100 / Mult: 1 | 2.2µH | 26.8A | Shielded | 37.3A | ERU16 B82559 Series | 1800µohm | ± 10% | 16.5mm | 17.3mm | 9.1mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,590 2+ ₩5,417 3+ ₩4,812 5+ ₩4,589 10+ ₩4,386 가격 더 알아보기 | Min: 1 / Mult: 1 | 4.7µH | 19.5A | Semishielded | 18.6A | ERU16 B82559 Series | 2600µohm | ± 10% | 18.7mm | 17.3mm | 9.95mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 20+ ₩4,149 | Min: 100 / Mult: 1 | 4.7µH | 19.5A | Semishielded | 18.6A | ERU16 B82559 Series | 2600µohm | ± 10% | 18.7mm | 17.3mm | 9.95mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,613 2+ ₩3,612 3+ ₩3,611 5+ ₩3,610 10+ ₩3,609 가격 더 알아보기 | Min: 1 / Mult: 1 | 2.2µH | 21A | Semishielded | 34A | ERU16 B82559 Series | 2100µohm | ± 10% | 18.7mm | 17.3mm | 9.25mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 20+ ₩3,608 | Min: 100 / Mult: 1 | 2.2µH | 21A | Semishielded | 34A | ERU16 B82559 Series | 2100µohm | ± 10% | 18.7mm | 17.3mm | 9.25mm |