MPLCV Series SMD Power Inductors:
10개 제품을 찾았습니다.MPLCV Series SMD Power Inductors
The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies where efficiency is important. Typical application includes automotive ECU, LED headlights, meter cluster panels, head-up displays (HUD), electric water pumps (EWP), electric oil pumps (EOP) & electric power steering (EPS).
- Metal composite powder
- High current
- Low DCR
- Low acoustic noise
- Low magnetic flux leakage
- AEC-Q200 qualified
보기
구매자
엔지니어
제조업체
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩2,001 500+ ₩1,956 | Min: 100 / Mult: 1 | 10µH | 4A | Shielded | 6.5A | MPLCV Series | 0.045ohm | ± 20% | 7.9mm | 6.7mm | 4.5mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,843 10+ ₩2,166 50+ ₩2,084 100+ ₩2,001 500+ ₩1,956 | Min: 1 / Mult: 1 | 10µH | 4A | Shielded | 6.5A | MPLCV Series | 0.045ohm | ± 20% | 7.9mm | 6.7mm | 4.5mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,849 10+ ₩2,480 50+ ₩2,282 100+ ₩2,211 500+ ₩2,141 가격 더 알아보기 | Min: 1 / Mult: 1 | 47µH | 2.1A | Shielded | 3A | MPLCV Series | 0.175ohm | ± 20% | 7.9mm | 6.7mm | 5.4mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩2,680 500+ ₩2,618 1000+ ₩2,556 | Min: 100 / Mult: 1 | 22µH | 5.5A | Shielded | 7A | MPLCV Series | 0.047ohm | ± 20% | 11.5mm | 10mm | 5.4mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩2,211 500+ ₩2,141 1000+ ₩2,070 | Min: 100 / Mult: 5 | 47µH | 2.1A | Shielded | 3A | MPLCV Series | 0.175ohm | ± 20% | 7.9mm | 6.7mm | 5.4mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩2,478 500+ ₩2,369 1000+ ₩2,261 2000+ ₩2,226 | Min: 100 / Mult: 1 | 4.7µH | 6.3A | Shielded | 10.5A | MPLCV Series | 0.02ohm | ± 20% | 7.9mm | 6.7mm | 5.4mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,802 10+ ₩2,694 50+ ₩2,586 100+ ₩2,478 500+ ₩2,369 가격 더 알아보기 | Min: 1 / Mult: 1 | 4.7µH | 6.3A | Shielded | 10.5A | MPLCV Series | 0.02ohm | ± 20% | 7.9mm | 6.7mm | 5.4mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,256 10+ ₩3,011 50+ ₩2,838 100+ ₩2,680 500+ ₩2,618 가격 더 알아보기 | Min: 1 / Mult: 1 | 22µH | 5.5A | Shielded | 7A | MPLCV Series | 0.047ohm | ± 20% | 11.5mm | 10mm | 5.4mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,565 10+ ₩2,363 50+ ₩2,248 100+ ₩2,147 500+ ₩2,102 가격 더 알아보기 | Min: 1 / Mult: 1 | 22µH | 3A | Shielded | 4.2A | MPLCV Series | 0.094ohm | ± 20% | 7.9mm | 6.7mm | 5.4mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩2,147 500+ ₩2,102 1000+ ₩2,056 | Min: 100 / Mult: 1 | 22µH | 3A | Shielded | 4.2A | MPLCV Series | 0.094ohm | ± 20% | 7.9mm | 6.7mm | 5.4mm | |||||