MPX Series SMD Power Inductors:
374개 제품을 찾았습니다.MPX Series SMD Power Inductors
The metal composite core of these inductors has high saturation characteristics maintaining function in rush current mode and characterized by temperature stable inductance. Typical applications include consumer and commercial power applications such as high frequency DC- DC converters, wideband gap applications, PCs servers point of loads (POL) and more
- Metal composite powder
- Inductance range from 0.10 to 47.00 µH
- Rated current range from 2.0 ? 35.4 A
- Low magnetic flux leakage
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
보기
구매자
엔지니어
제조업체
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,224 | Min: 1 / Mult: 1 | 6.8µH | 5.2A | Shielded | 5.5A | MPX Series | - | 0.0509ohm | ± 20% | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,745 10+ ₩1,332 50+ ₩1,188 100+ ₩1,056 | Min: 1 / Mult: 1 | 15µH | 2.5A | Shielded | 3A | MPX Series | - | 0.2146ohm | ± 20% | 5.3mm | 5mm | 3mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,081 10+ ₩4,359 | Min: 1 / Mult: 1 | 47µH | 4A | Shielded | 6.5A | MPX Series | - | 0.1257ohm | ± 20% | 17mm | 17.1mm | 4mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,219 10+ ₩1,564 50+ ₩1,320 100+ ₩1,073 | Min: 1 / Mult: 1 | 330nH | 13.4A | Shielded | 16A | MPX Series | - | 6200µohm | ± 20% | 5.3mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,655 10+ ₩1,879 50+ ₩1,580 100+ ₩1,278 600+ ₩1,201 가격 더 알아보기 | Min: 1 / Mult: 1 | 2.2µH | 11.2A | Shielded | 10A | MPX Series | - | 0.0116ohm | ± 20% | 7mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,991 10+ ₩1,224 | Min: 1 / Mult: 1 | 4.7µH | 6.7A | Shielded | 6.5A | MPX Series | - | 0.032ohm | ± 20% | 7mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,433 | Min: 1 / Mult: 1 | 1.5µH | 17.9A | Shielded | 28A | MPX Series | - | 6000µohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,925 10+ ₩5,184 50+ ₩4,296 100+ ₩3,851 600+ ₩3,555 가격 더 알아보기 | Min: 1 / Mult: 1 | 470nH | 28.9A | Shielded | 45A | MPX Series | - | 2300µohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,638 10+ ₩1,369 50+ ₩1,224 | Min: 1 / Mult: 1 | 220nH | 23.3A | Shielded | 33A | MPX Series | - | 2600µohm | ± 20% | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,984 | Min: 1 / Mult: 1 | 680nH | 35.4A | Shielded | 50A | MPX Series | - | 1900µohm | ± 20% | 13.2mm | 12.5mm | 6.4mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩2,984 | Min: 100 / Mult: 1 | 1.5µH | 24.2A | Shielded | 32A | MPX Series | - | 3600µohm | ± 20% | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,984 | Min: 1 / Mult: 1 | 330nH | 45.6A | Shielded | 70A | MPX Series | - | 1200µohm | ± 20% | 13.2mm | 12.5mm | 6.4mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩2,984 | Min: 100 / Mult: 1 | 330nH | 41.6A | Shielded | 65A | MPX Series | - | 1300µohm | ± 20% | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩1,224 | Min: 100 / Mult: 1 | 220nH | 23.3A | Shielded | 33A | MPX Series | - | 2600µohm | ± 20% | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,433 | Min: 1 / Mult: 1 | 150nH | 39.9A | Shielded | 85A | MPX Series | - | 1300µohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩3,433 | Min: 100 / Mult: 1 | 150nH | 39.9A | Shielded | 85A | MPX Series | - | 1300µohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩4,359 | Min: 100 / Mult: 1 | 47µH | 4A | Shielded | 6.5A | MPX Series | - | 0.1257ohm | ± 20% | 17mm | 17.1mm | 4mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,593 10+ ₩1,180 50+ ₩1,117 100+ ₩1,055 600+ ₩992 | Min: 1 / Mult: 1 | 330nH | 29.7A | Shielded | 47A | MPX Series | - | 1900µohm | ± 20% | 10.8mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,433 | Min: 1 / Mult: 1 | 330nH | 33.4A | Shielded | 55A | MPX Series | - | 1800µohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩3,433 | Min: 100 / Mult: 1 | 2.2µH | 15.2A | Shielded | 23A | MPX Series | - | 8400µohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩2,984 | Min: 100 / Mult: 1 | 1.5µH | 28.8A | Shielded | 35.5A | MPX Series | - | 2900µohm | ± 20% | 13.2mm | 12.5mm | 6.4mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩3,433 | Min: 100 / Mult: 1 | 1.5µH | 17.9A | Shielded | 28A | MPX Series | - | 6000µohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,278 600+ ₩1,201 1200+ ₩1,171 | Min: 100 / Mult: 1 | 2.2µH | 11.2A | Shielded | 10A | MPX Series | - | 0.0116ohm | ± 20% | 7mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩2,984 | Min: 100 / Mult: 1 | 220nH | 42.7A | Shielded | 85A | MPX Series | - | 1200µohm | ± 20% | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,047 | Min: 100 / Mult: 1 | 150nH | 22A | Shielded | 21A | MPX Series | 2020 [5050 Metric] | 2800µohm | ± 20% | 5.3mm | 5mm | 3mm | |||||