SER1360 Series SMD Power Inductors:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 500+ ₩2,265 2500+ ₩2,012 5000+ ₩1,941 | Min: 500 / Mult: 500 | 6µH | 9.4A | Shielded | 8A | SER1360 Series | 6050µohm | ± 10% | 12.7mm | 12.6mm | 5.45mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 500+ ₩2,265 2500+ ₩2,012 5000+ ₩1,941 | Min: 500 / Mult: 500 | 10µH | 7.2A | Shielded | 6.2A | SER1360 Series | 0.01081ohm | ± 10% | 12.7mm | 12.6mm | 5.45mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩2,799 200+ ₩2,744 | Min: 100 / Mult: 1 | 2.7µH | 13A | Shielded | 12A | SER1360 Series | 2600µohm | ± 10% | 12.7mm | 12.6mm | 5.45mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 500+ ₩2,265 2500+ ₩2,220 5000+ ₩2,175 | Min: 500 / Mult: 500 | 2.7µH | 13A | Shielded | 12A | SER1360 Series | 2600µohm | ± 10% | 12.7mm | 12.6mm | 5.45mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,601 10+ ₩3,066 50+ ₩2,827 100+ ₩2,799 200+ ₩2,744 | Min: 1 / Mult: 1 | 2.7µH | 13A | Shielded | 12A | SER1360 Series | 2600µohm | ± 10% | 12.7mm | 12.6mm | 5.45mm |