SER1390 Series SMD Power Inductors:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) 풀릴 | 300+ ₩2,550 1500+ ₩2,305 3000+ ₩2,243 | Min: 300 / Mult: 300 | 33µH | 5.95A | Shielded | 4.2A | SER1390 Series | 0.0231ohm | ± 20% | 13.5mm | 13.5mm | 9mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 300+ ₩2,550 1500+ ₩2,392 3000+ ₩2,345 | Min: 300 / Mult: 300 | 15µH | 6.08A | Shielded | 8.1A | SER1390 Series | 0.015ohm | ± 20% | 13.5mm | 13.5mm | 9mm | |||||