XAL5020 Series SMD Power Inductors:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) 풀릴 | 1000+ ₩1,595 5000+ ₩1,549 10000+ ₩1,502 | Min: 1000 / Mult: 1000 | 800nH | 13A | Shielded | 12A | XAL5020 Series | 0.0118ohm | ± 20% | 5.48mm | 5.28mm | 2mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 1000+ ₩2,072 5000+ ₩1,813 10000+ ₩1,502 | Min: 1000 / Mult: 1000 | 1.2µH | 9.4A | Shielded | 9.5A | XAL5020 Series | 0.0205ohm | ± 20% | 5.48mm | 5.28mm | 2mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,289 50+ ₩2,888 100+ ₩2,568 250+ ₩2,398 500+ ₩2,149 | Min: 1 / Mult: 1 | 330nH | 14.4A | Shielded | 17.1A | XAL5020 Series | 7680µohm | ± 20% | 5.48mm | 5.28mm | 2mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 1000+ ₩2,072 5000+ ₩1,813 10000+ ₩1,502 | Min: 1000 / Mult: 1000 | 560nH | 13.9A | Shielded | 14.1A | XAL5020 Series | 9540µohm | ± 20% | 5.48mm | 5.28mm | 2mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 1000+ ₩2,072 5000+ ₩1,813 10000+ ₩1,502 | Min: 1000 / Mult: 1000 | 330nH | 14.4A | Shielded | 17.1A | XAL5020 Series | 7680µohm | ± 20% | 5.48mm | 5.28mm | 2mm | |||||
Each (Supplied on Full Reel) 풀릴 | 1000+ ₩2,072 5000+ ₩1,813 10000+ ₩1,502 | Min: 1000 / Mult: 1000 | 160nH | 18.8A | Shielded | 24.2A | XAL5020 Series | 5000µohm | ± 20% | 5.48mm | 5.28mm | 2mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩2,568 250+ ₩2,398 500+ ₩2,149 | Min: 100 / Mult: 1 | 330nH | 14.4A | Shielded | 17.1A | XAL5020 Series | 7680µohm | ± 20% | 5.48mm | 5.28mm | 2mm |