XFL7015 Series SMD Power Inductors:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 750+ ₩2,019 3750+ ₩1,948 7500+ ₩1,882 | Min: 750 / Mult: 750 | 680nH | 15A | Shielded | 4.7A | XFL7015 Series | 8470µohm | ± 20% | 7.5mm | 7.5mm | 1.5mm | |||||
Each (Supplied on Full Reel) 풀릴 | 750+ ₩2,019 3750+ ₩1,948 7500+ ₩1,882 | Min: 750 / Mult: 750 | 250nH | 20A | Shielded | 9A | XFL7015 Series | 4300µohm | ± 20% | 7.5mm | 7.5mm | 1.5mm | |||||
Each (Supplied on Full Reel) 풀릴 포장 옵션 | 750+ ₩2,019 3750+ ₩1,948 7500+ ₩1,882 | Min: 750 / Mult: 750 | 1µH | 12A | Shielded | 4A | XFL7015 Series | 0.0136ohm | ± 20% | 7.5mm | 7.5mm | 1.5mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,122 10+ ₩3,618 50+ ₩3,218 200+ ₩3,005 400+ ₩2,693 | Min: 1 / Mult: 1 | 680nH | 15A | Shielded | 4.7A | XFL7015 Series | 8470µohm | ± 20% | 7.5mm | 7.5mm | 1.5mm | |||||
Each (Supplied on Full Reel) 풀릴 | 750+ ₩2,019 3750+ ₩1,948 7500+ ₩1,882 | Min: 750 / Mult: 750 | 1.5µH | 9.1A | Shielded | 3A | XFL7015 Series | 0.0162ohm | ± 20% | 7.5mm | 7.5mm | 1.5mm | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,122 10+ ₩3,618 50+ ₩3,218 200+ ₩3,005 400+ ₩2,693 가격 더 알아보기 | Min: 1 / Mult: 1 | 2.2µH | 8.25A | Shielded | 2.7A | XFL7015 Series | 0.0242ohm | ± 20% | 7.5mm | 7.5mm | 1.5mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩3,218 200+ ₩3,005 400+ ₩2,693 750+ ₩2,398 | Min: 100 / Mult: 1 | 2.2µH | 8.25A | Shielded | 2.7A | XFL7015 Series | 0.0242ohm | ± 20% | 7.5mm | 7.5mm | 1.5mm | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩3,218 200+ ₩3,005 400+ ₩2,693 | Min: 100 / Mult: 1 | 680nH | 15A | Shielded | 4.7A | XFL7015 Series | 8470µohm | ± 20% | 7.5mm | 7.5mm | 1.5mm |