0.15µH Multilayer Inductors:

8개 제품을 찾았습니다.
Find a huge range of 0.15µH Multilayer Inductors at element14 Korea. We stock a wide range of Multilayer Inductors, such as 2.2µH, 1µH, 4.7µH & 100nH Multilayer Inductors from the worlds top manufacturers including: Tdk
보기
구매자
엔지니어
제조업체
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3648209

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+
₩212
100+
₩188
500+
₩186
1000+
₩183
2000+
₩181
가격 더 알아보기
Min: 10 / Mult: 10
0.15µH
0.16ohm
350MHz
700mA
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648206

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+
₩244
100+
₩199
500+
₩196
2500+
₩169
5000+
₩150
가격 더 알아보기
Min: 10 / Mult: 10
0.15µH
0.45ohm
400MHz
450mA
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386473

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+
₩268
100+
₩205
500+
₩181
2500+
₩156
5000+
₩148
가격 더 알아보기
Min: 10 / Mult: 10
0.15µH
0.63ohm
350MHz
180mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386473RL

RoHS

Each (Supplied on Cut Tape)
리릴
포장 옵션
100+
₩205
500+
₩181
2500+
₩156
5000+
₩148
10000+
₩145
Min: 100 / Mult: 10
0.15µH
0.63ohm
350MHz
180mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3648209RL

RoHS

Each (Supplied on Cut Tape)
리릴
포장 옵션
100+
₩188
500+
₩186
1000+
₩183
2000+
₩181
4000+
₩178
Min: 100 / Mult: 10
0.15µH
0.16ohm
350MHz
700mA
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648206RL

RoHS

Each (Supplied on Cut Tape)
리릴
포장 옵션
100+
₩199
500+
₩196
2500+
₩169
5000+
₩150
10000+
₩142
Min: 100 / Mult: 10
0.15µH
0.45ohm
400MHz
450mA
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386504

RoHS

Each (Supplied on Cut Tape)
컷 테이프
10+
₩311
100+
₩217
500+
₩209
1000+
₩203
2000+
₩196
가격 더 알아보기
Min: 10 / Mult: 10
0.15µH
0.45ohm
350MHz
200mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386504RL

RoHS

Each (Supplied on Cut Tape)
리릴
포장 옵션
100+
₩217
500+
₩209
1000+
₩203
2000+
₩196
4000+
₩193
Min: 100 / Mult: 10
0.15µH
0.45ohm
350MHz
200mA
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account