6.4GHz Wirewound Inductors:

9개 제품을 찾았습니다.
Find a huge range of 6.4GHz Wirewound Inductors at element14 Korea. We stock a wide range of Wirewound Inductors, such as 6GHz, 4.8GHz, 1.3GHz & 4GHz Wirewound Inductors from the worlds top manufacturers including: Coilcraft
보기
구매자
엔지니어
제조업체
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2426773

RoHS

Each (Supplied on Full Reel)
풀릴
포장 옵션
2000+
₩904
10000+
₩863
20000+
₩822
Min: 2000 / Mult: 2000
9nH
0.35ohm
6.4GHz
300mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426805

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩2,650
50+
₩2,211
250+
₩1,588
500+
₩1,301
1000+
₩1,275
Min: 5 / Mult: 5
9nH
0.35ohm
6.4GHz
300mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426806RL

RoHS

Each (Supplied on Cut Tape)
리릴
포장 옵션
50+
₩2,244
250+
₩1,857
500+
₩1,291
1000+
₩1,266
Min: 100 / Mult: 1
9.4nH
0.4ohm
6.4GHz
280mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426771

RoHS

Each (Supplied on Full Reel)
풀릴
포장 옵션
2000+
₩1,113
10000+
₩1,075
20000+
₩1,054
Min: 2000 / Mult: 2000
8.2nH
0.27ohm
6.4GHz
340mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426803

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩2,556
50+
₩2,179
250+
₩1,802
500+
₩1,257
1000+
₩1,232
Min: 5 / Mult: 5
8.2nH
0.27ohm
6.4GHz
340mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426803RL

RoHS

Each (Supplied on Cut Tape)
리릴
포장 옵션
50+
₩2,179
250+
₩1,802
500+
₩1,257
1000+
₩1,232
Min: 100 / Mult: 1
8.2nH
0.27ohm
6.4GHz
340mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426806

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+
₩2,630
50+
₩2,244
250+
₩1,857
500+
₩1,291
1000+
₩1,266
Min: 5 / Mult: 5
9.4nH
0.4ohm
6.4GHz
280mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426774

RoHS

Each (Supplied on Full Reel)
풀릴
포장 옵션
2000+
₩1,036
10000+
₩889
20000+
₩872
Min: 2000 / Mult: 2000
9.4nH
0.4ohm
6.4GHz
280mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426805RL

RoHS

Each (Supplied on Cut Tape)
리릴
포장 옵션
50+
₩2,211
250+
₩1,588
500+
₩1,301
1000+
₩1,275
Min: 100 / Mult: 1
9nH
0.35ohm
6.4GHz
300mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account