95 Series Rotary Potentiometers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩14,129 3+ ₩14,111 5+ ₩14,092 10+ ₩14,074 20+ ₩14,055 가격 더 알아보기 | Min: 1 / Mult: 1 | 500kohm | 1Turns | Logarithmic | 250mW | ± 20% | 95 Series | Bushing Mount | 6.31mm | 1 | Screwdriver Slot | 22.23mm | ± 1000ppm/°C | Conductive Plastic | Solder Lug | 34.93mm | 15.88mm | 15.88mm | -40°C | 125°C | |||||
Each | 1+ ₩12,862 3+ ₩12,218 5+ ₩11,574 10+ ₩10,930 20+ ₩10,286 가격 더 알아보기 | Min: 1 / Mult: 1 | 10kohm | 1Turns | Linear | 1W | ± 20% | 95 Series | Bushing Mount | 6mm | 1 | Screwdriver Slot | 22mm | ± 1000ppm/°C | Conductive Plastic | Solder Lug | 34.7mm | 15.88mm | 17.45mm | -40°C | 125°C | |||||
Each | 1+ ₩34,387 2+ ₩30,720 3+ ₩28,034 5+ ₩26,341 10+ ₩24,985 가격 더 알아보기 | Min: 1 / Mult: 1 | 500kohm | 1Turns | Logarithmic | 250mW | ± 20% | 95 Series | Bushing Mount | 5.97mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | Solder Lug | 30.1mm | 15.88mm | 15.88mm | -40°C | 125°C | |||||
Each | 1+ ₩36,142 2+ ₩32,287 3+ ₩29,464 5+ ₩27,685 10+ ₩26,260 가격 더 알아보기 | Min: 1 / Mult: 1 | 500kohm | 1Turns | Logarithmic | 250mW | ± 20% | 95 Series | Bushing Mount | 5.97mm | 1 | Screwdriver Slot | 26.82mm | ± 1000ppm/°C | Conductive Plastic | Solder Lug | 39.52mm | 15.88mm | 15.88mm | -40°C | 125°C | |||||
Each | 1+ ₩38,356 2+ ₩35,069 3+ ₩32,096 5+ ₩30,151 10+ ₩28,403 가격 더 알아보기 | Min: 1 / Mult: 1 | 250kohm | 1Turns | Logarithmic | 250mW | ± 20% | 95 Series | Bushing Mount | 5.97mm | 1 | Screwdriver Slot | 26.82mm | ± 1000ppm/°C | Conductive Plastic | Solder Lug | 39.52mm | 15.88mm | 15.88mm | -40°C | 125°C |