Rotary Potentiometers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,721 3+ ₩7,312 5+ ₩6,903 10+ ₩6,494 20+ ₩6,085 가격 더 알아보기 | Min: 1 / Mult: 1 | 5kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 19.05mm | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | |||||
Each | 1+ ₩9,999 3+ ₩9,746 5+ ₩9,493 10+ ₩9,240 20+ ₩8,410 가격 더 알아보기 | Min: 1 / Mult: 1 | 10kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 19.05mm | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | |||||
NIDEC COMPONENTS | Each | 1+ ₩36,902 2+ ₩35,018 3+ ₩33,133 5+ ₩31,249 10+ ₩29,364 가격 더 알아보기 | Min: 1 / Mult: 1 | 10kohm | 3Turns | Linear | 750mW | ± 5% | M-13 Series | Panel Mount | 3mm | 1 | Screwdriver Slot | 10mm | ± 50ppm/°C | Standard | Wirewound | Solder Lug | - | - | 32.6mm | -40°C | 85°C | ||||
Each | 1+ ₩8,042 2+ ₩7,392 3+ ₩6,780 5+ ₩6,378 10+ ₩6,007 가격 더 알아보기 | Min: 1 / Mult: 1 | 10kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 19.05mm | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | |||||
NIDEC COMPONENTS | Each | 1+ ₩36,902 2+ ₩34,389 3+ ₩31,875 5+ ₩29,361 10+ ₩26,847 가격 더 알아보기 | Min: 1 / Mult: 1 | 5kohm | 3Turns | Linear | 750mW | ± 5% | M-13 Series | Panel Mount | 3mm | 1 | Screwdriver Slot | 10mm | ± 50ppm/°C | Standard | Wirewound | Solder Lug | - | - | 32.6mm | -40°C | 85°C | ||||
Each | 1+ ₩7,375 25+ ₩6,806 50+ ₩6,162 100+ ₩5,498 | Min: 1 / Mult: 1 | 1kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 19.05mm | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C |