M43 Series Trimmer Potentiometers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,620 2+ ₩6,358 3+ ₩6,096 5+ ₩5,834 10+ ₩5,571 가격 더 알아보기 | Min: 1 / Mult: 1 | Multi Turn | - | Side Adjust | - | Through Hole | - | M43 Series | - | - | - | - | 19mm | - | 6.4mm | - | - | - | |||||
Each | 1+ ₩7,021 5+ ₩6,466 10+ ₩5,910 25+ ₩5,851 50+ ₩5,274 가격 더 알아보기 | Min: 1 / Mult: 1 | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 18Turns | M43 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ ₩6,725 5+ ₩6,214 10+ ₩5,703 25+ ₩5,274 50+ ₩5,156 가격 더 알아보기 | Min: 1 / Mult: 1 | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 18Turns | M43 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ ₩11,791 5+ ₩10,851 10+ ₩9,910 20+ ₩9,772 40+ ₩9,634 가격 더 알아보기 | Min: 1 / Mult: 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 18Turns | M43 Series | 500mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ ₩8,089 5+ ₩7,290 10+ ₩6,491 25+ ₩5,940 50+ ₩5,562 가격 더 알아보기 | Min: 1 / Mult: 1 | Multi Turn | Cermet | Side Adjust | 2kohm | Through Hole | 18Turns | M43 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ ₩6,414 5+ ₩5,933 10+ ₩5,451 25+ ₩4,992 50+ ₩4,888 가격 더 알아보기 | Min: 1 / Mult: 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 18Turns | M43 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | MIL-R-22097 |